SKF NUP 2212 ECP 60mm I.D Cylindrical Roller Bearing, 110mm O.D

Unavailable
RS will no longer stock this product.
RS Stock No.:
210-1469
Mfr. Part No.:
NUP 2212 ECP
Manufacturer:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Inside Diameter

60mm

Outside Diameter

110mm

Roller Bearing Type

Cylindrical

Race Width

28mm

Bore Type

Parallel

COO (Country of Origin):
DE
The SKF high-capacity cylindrical roller bearings combine the high load carrying capacity of a full complement bearing with the high speed capability of a bearing with cage. It has 60 mm ID and 110 mm OD.

Bearing is of bearing steel
Cylindrical bore type

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy