SKF NUP 2305 ECP 25 mm ID Roller Bearing, 62 mm OD
- RS Stock No.:
- 210-1475
- Mfr. Part No.:
- NUP 2305 ECP
- Manufacturer:
- SKF
Subtotal (1 unit)*
€116.53
(exc. VAT)
€143.33
(inc. VAT)
Temporarily out of stock
- Shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €116.53 |
*price indicative
- RS Stock No.:
- 210-1475
- Mfr. Part No.:
- NUP 2305 ECP
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 25mm | |
| Race Width | 24mm | |
| Bore Type | Parallel | |
| Dynamic Load Rating | 64kN | |
| Number of Rows | 1 | |
| Outside Diameter | 62mm | |
| Limiting Speed | 15000rpm | |
| Standards/Approvals | No | |
| End Type | Shielded | |
| Static Load Rating | 55kN | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 25mm | ||
Race Width 24mm | ||
Bore Type Parallel | ||
Dynamic Load Rating 64kN | ||
Number of Rows 1 | ||
Outside Diameter 62mm | ||
Limiting Speed 15000rpm | ||
Standards/Approvals No | ||
End Type Shielded | ||
Static Load Rating 55kN | ||
- COO (Country of Origin):
- DE
The SKF high-capacity cylindrical roller bearings combine the high load carrying capacity of a full complement bearing with the high speed capability of a bearing with cage. It has 25 mm ID and 62 mm OD.
Bearing is of bearing steel
Cylindrical bore type
Related links
- SKF NJ 2305 ECP 25 mm ID Cylindrical Roller Bearing, 62 mm OD
- SKF NU 2305 ECP 25 mm ID Cylindrical Roller Bearing, 62 mm OD
- SKF NUP 305 ECP 25 mm ID Roller Bearing, 62 mm OD
- SKF NJ 2305 ECP/C3 25 mm ID Roller Bearing, 62 mm OD
- SKF NJ 2305 ECP/C4 25 mm ID Roller Bearing, 62 mm OD
- SKF NU 305 ECP 25 mm ID Roller Bearing, 62 mm OD
- SKF NU 2305 ECP/C3 25 mm ID Cylindrical Roller Bearing, 62 mm OD
- SKF NJ 305 ECP 25 mm ID Cylindrical Roller Bearing, 62 mm OD
