SKF NUTR 1542 A 15 mm ID Roller Bearing, 42 mm OD
- RS Stock No.:
- 210-1498
- Mfr. Part No.:
- NUTR 1542 A
- Manufacturer:
- SKF
Subtotal (1 unit)*
€92.13
(exc. VAT)
€113.32
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €92.13 |
*price indicative
- RS Stock No.:
- 210-1498
- Mfr. Part No.:
- NUTR 1542 A
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 15mm | |
| Race Width | 19mm | |
| Bore Type | Parallel | |
| Outside Diameter | 42mm | |
| Static Load Rating | 23.2kN | |
| Bearing Material | Steel | |
| Limiting Speed | 5000rpm | |
| Number of Rows | 2 | |
| Internal Clearance | C2 to CN | |
| Dynamic Load Rating | 20.1kN | |
| End Type | Open | |
| Standards/Approvals | No | |
| Series | NUTR | |
| Race Type | Flanged Rings | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 15mm | ||
Race Width 19mm | ||
Bore Type Parallel | ||
Outside Diameter 42mm | ||
Static Load Rating 23.2kN | ||
Bearing Material Steel | ||
Limiting Speed 5000rpm | ||
Number of Rows 2 | ||
Internal Clearance C2 to CN | ||
Dynamic Load Rating 20.1kN | ||
End Type Open | ||
Standards/Approvals No | ||
Series NUTR | ||
Race Type Flanged Rings | ||
- COO (Country of Origin):
- DE
SKF Roller Bearing, 15mm Inside Diameter, 42mm Outside Diameter - NUTR 1542 A
This roller bearing is designed for various industrial applications. Its cylindrical construction provides effective load handling and smooth operation. With a 15mm bore and a 42mm outer diameter, it is suitable for use in automation, electronics, and mechanical industries. High-quality bearing solutions like this one enhance the longevity and performance of machinery.
Features & Benefits
• Cylindrical design enhances load distribution
• 19mm race width optimises stability and durability
• Parallel bore configuration simplifies installation and alignment
• Suitable for high-speed operations with minimal friction
• Compatible with various machinery for versatile use
• Robust construction ensures longevity under various conditions
Applications
• Utilised in industrial automation systems for precise movement
• Suitable for rotary requiring high load capacity
• Ideal for electrical machinery needing efficient performance
• Commonly employed in mechanical equipment requiring consistent operation
How can I properly install it to ensure optimal performance?
Installation should occur in a clean environment, ensuring the bore aligns suitably with the shaft for the best results.
What type of lubrication is recommended for maintenance?
Regular lubrication with appropriate grease or oil is essential to maintain smooth operation and reduce wear.
Is it compatible with existing equipment in terms of dimensions?
Due to its standard dimensions, it is likely to be compatible, but it is advisable to verify against specific equipment specifications.
What are the indicators of potential failure while using it?
Excessive noise, vibration, or heat may indicate wear or damage, necessitating a thorough inspection.
Can it be used in high-speed applications without issues?
Yes, it is designed for high-speed applications, but monitoring is necessary for effective performance.
Related links
- SKF NUTR 1542 X 15 mm ID Roller Bearing Needle, 42 mm OD
- FAG 30302-A Taper 15 mm ID Roller Bearing, 42 mm OD
- SKF 30302 J2 Taper 15 mm ID Roller Bearing, 42 mm OD
- INA SL183004-A-XL 20 mm ID Roller Bearing, 42 mm OD
- SNR 32004A Taper Roller 20 mm ID Roller Bearing, 42 mm OD
- SKF NA 6905 Cylindrical 25 mm ID Roller Bearing, 42 mm OD
- SKF RNA 6905 30 mm ID Roller Bearing, 42 mm OD
- SKF 81105 TN Thrust 25 mm ID Roller Bearing, 42 mm OD
