SKF NA 6905 Cylindrical 25 mm ID Roller Bearing, 42 mm OD
- RS Stock No.:
- 209-2325
- Mfr. Part No.:
- NA 6905
- Manufacturer:
- SKF
Subtotal (1 unit)*
€75.87
(exc. VAT)
€93.32
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €75.87 |
*price indicative
- RS Stock No.:
- 209-2325
- Mfr. Part No.:
- NA 6905
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 25mm | |
| Race Width | 30mm | |
| Bore Type | Cylindrical | |
| Dynamic Load Rating | 38kN | |
| Limiting Speed | 15000rpm | |
| Series | NA 6905 | |
| Standards/Approvals | No | |
| End Type | Shielded | |
| Static Load Rating | 62kN | |
| Outside Diameter | 42mm | |
| Number of Rows | 1 | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 25mm | ||
Race Width 30mm | ||
Bore Type Cylindrical | ||
Dynamic Load Rating 38kN | ||
Limiting Speed 15000rpm | ||
Series NA 6905 | ||
Standards/Approvals No | ||
End Type Shielded | ||
Static Load Rating 62kN | ||
Outside Diameter 42mm | ||
Number of Rows 1 | ||
- COO (Country of Origin):
- SK
SKF Roller Bearing, 38kN Dynamic Load Rating, 15000RPM Limiting Speed - NA 6905
This spherical roller bearing is intended for high load capacity applications, ensuring consistent performance in various industrial environments. Constructed from steel and featuring a precision design, it operates reliably even under demanding conditions. Its specifications make it suitable for use in electric motors, gearboxes, and several mechanical assemblies, providing versatility and dependability for users in the automation and mechanical sectors.
Features & Benefits
• Dynamic load rating of 38kN for enhanced performance
• Static load rating of 62kN for increased durability
• Cage constructed from sheet metal for added strength
• Reference speed capability of 13000r/min for efficient operation
• Limiting speed of 15000r/min for intensive tasks
• Fatigue limit load of 7.65kN to ensure longevity
Applications
• Utilised in electric motor assemblies for smooth operation
• Ideal for use in gearboxes due to load compatibility
• Suitable for machinery within automation systems
• Employed in various construction equipment for improved performance
What is the impact of the inside diameter on compatibility?
The inside diameter determines the fit on the shaft, ensuring proper alignment and performance.
How does the limiting speed affect the bearing's performance?
Limiting speed indicates the maximum operational speed, helping to prevent overheating and damage.
What type of maintenance does it require?
Regular inspections and lubrication will assist in maintaining optimal performance and longevity.
Can it handle vibration in industrial applications?
Yes, it is designed to withstand vibrations, making it suitable for dynamic environments.
Is it suitable for high-temperature conditions?
While it performs well under standard conditions, extreme temperatures may necessitate specific bearings.
Related links
- SKF NA 4905.2RS Normal 25 mm ID Roller Bearing, 42 mm OD
- SKF RNA 6905 30 mm ID Roller Bearing, 42 mm OD
- SKF 81105 TN Thrust 25 mm ID Roller Bearing, 42 mm OD
- SKF NA 2205.2RS Cylindrical 25 mm ID Roller Bearing, 52 mm OD
- SKF NCF 3004 CV Cylindrical 20 mm ID Roller Bearing, 42 mm OD
- INA AXK2542-A/0-10 Needle 25 mm ID Roller Bearing, 42 mm OD
- INA 81105-TV 25 mm ID Roller Bearing, 42 mm OD
- INA K81105-TV-A/0-8 25 mm ID Roller Bearing, 42 mm OD
