SKF NUTR 3580 X 35 mm ID Roller Bearing, 80 mm OD
- RS Stock No.:
- 210-1512
- Mfr. Part No.:
- NUTR 3580 X
- Manufacturer:
- SKF
Subtotal (1 unit)*
€195.80
(exc. VAT)
€240.83
(inc. VAT)
Temporarily out of stock
- Shipping from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €195.80 |
*price indicative
- RS Stock No.:
- 210-1512
- Mfr. Part No.:
- NUTR 3580 X
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 35mm | |
| Race Width | 29mm | |
| Bore Type | Parallel | |
| Bearing Material | Steel | |
| Limiting Speed | 2000rpm | |
| Static Load Rating | 68kN | |
| Internal Clearance | C2 to CN | |
| End Type | Open | |
| Outside Diameter | 80mm | |
| Dynamic Load Rating | 51.2kN | |
| Standards/Approvals | No | |
| Series | NUTR | |
| Number of Rows | 2 | |
| Race Type | Flanged Rings | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 35mm | ||
Race Width 29mm | ||
Bore Type Parallel | ||
Bearing Material Steel | ||
Limiting Speed 2000rpm | ||
Static Load Rating 68kN | ||
Internal Clearance C2 to CN | ||
End Type Open | ||
Outside Diameter 80mm | ||
Dynamic Load Rating 51.2kN | ||
Standards/Approvals No | ||
Series NUTR | ||
Number of Rows 2 | ||
Race Type Flanged Rings | ||
- COO (Country of Origin):
- DE
The SKF needle roller bearings are bearings with cylindrical rollers that are small in diameter relative to their length. It prevents stress peaks to extend bearing service life. It has 35 mm ID and 80 mm OD.
Bearing is of bearing steel
Cylindrical bore type
Related links
- SKF NUTR 3580 A 35 mm ID Roller Bearing, 80 mm OD
- SKF NUTR 40 X 40 mm ID Roller Bearing, 80 mm OD
- SKF NUTR 40 A 40 mm ID Roller Bearing, 80 mm OD
- SKF NUTR 15 X 15 mm ID Roller Bearing, 35 mm OD
- SKF NUTR 15 A 15 mm ID Roller Bearing, 35 mm OD
- SKF NUTR 35 A 35 mm ID Roller Bearing, 72 mm OD
- SKF NU 307 ECJ 35 mm ID Roller Bearing, 80 mm OD
- SKF 30307 Taper Roller 35 mm ID Roller Bearing, 80 mm OD
