SKF NK 12/16 12 mm ID Roller Bearing Needle, 19 mm OD
- RS Stock No.:
- 233-7186
- Mfr. Part No.:
- NK 12/16
- Manufacturer:
- SKF
Subtotal (1 unit)*
€17.96
(exc. VAT)
€22.09
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €17.96 |
*price indicative
- RS Stock No.:
- 233-7186
- Mfr. Part No.:
- NK 12/16
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 12mm | |
| Race Width | 16mm | |
| Bore Type | Cylindrical | |
| Cage Material | Steel | |
| Roller Material | Steel | |
| Static Load Rating | 12kN | |
| Series | NK 12/16 | |
| Number of Rows | 1 | |
| Limiting Speed | 30000rpm | |
| Bearing Material | Steel | |
| Standards/Approvals | No | |
| Outside Diameter | 19mm | |
| Dynamic Load Rating | 9.13kN | |
| Bearing Type | Needle | |
| Race Type | Grooved | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 12mm | ||
Race Width 16mm | ||
Bore Type Cylindrical | ||
Cage Material Steel | ||
Roller Material Steel | ||
Static Load Rating 12kN | ||
Series NK 12/16 | ||
Number of Rows 1 | ||
Limiting Speed 30000rpm | ||
Bearing Material Steel | ||
Standards/Approvals No | ||
Outside Diameter 19mm | ||
Dynamic Load Rating 9.13kN | ||
Bearing Type Needle | ||
Race Type Grooved | ||
- COO (Country of Origin):
- SK
SKF Roller Bearing, Needle Bearing Type, 12mm ID, 19mm OD, 16mm Race Width - NK 12/16
Get your machinery up and moving with this needle roller bearing from SKF. Its lightning-quick 26,000r/min reference speed keeps up with some of the fastest motors on your factory floor. As it doesn't have an inner ring, bulk is cut down to lower the unit's cross-sectional height. This ultra-compact design suits systems with minimal available space. For best results, pop this bearing onto shafts that provide hardened and ground raceways. It's ideal for heavy-duty applications as it holds static loads of up to 12kN and dynamic ones of 9.13kN without breaking a sweat.
Features & Benefits
• Two internal flanges make it a breeze to guide into an annular groove
• Lubrication holes let you regrease regularly to boost performance
• Handles axial displacement in both directions for versatility
• Light 16g weight won't strain your system's joints
• Bearing steel resists rust, giving you friction-free operation
Applications
• Automotive engineering
• Construction equipment
• Heavy plant building
Can I choose my own lubricant for this bearing?
Yes. This bearing comes unlubricated, allowing you to grease it up with what best suits your system's needs.
Related links
- SKF NK 12/12 12 mm ID Needle Roller Bearing Needle, 19 mm OD
- INA NK12/16-XL 12 mm ID Roller Bearing Needle, 19 mm OD
- INA NK12/12-XL 12 mm ID Roller Bearing Needle, 19 mm OD
- SKF NKI 12/16 12 mm ID Roller Bearing Needle, 24 mm OD
- INA NKI9/12-XL 9 mm ID Roller Bearing Needle, 19 mm OD
- INA NX10-Z-XL 10 mm ID Roller Bearing Needle, 19 mm OD
- IKO Nippon Thompson TLA1312Z 13 mm ID Roller Bearing Needle, 19 mm OD
- IKO Nippon Thompson TAFI91916 9 mm ID Roller Bearing Needle, 19 mm OD
