SKF NNF 5024 ADA-2LSV Cylindrical 120 mm ID Roller Bearing, 180 mm OD
- RS Stock No.:
- 233-7224
- Mfr. Part No.:
- NNF 5024 ADA-2LSV
- Manufacturer:
- SKF
Subtotal (1 unit)*
€1,229.52
(exc. VAT)
€1,512.31
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,229.52 |
*price indicative
- RS Stock No.:
- 233-7224
- Mfr. Part No.:
- NNF 5024 ADA-2LSV
- Manufacturer:
- SKF
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 120mm | |
| Race Width | 80mm | |
| Bore Type | Cylindrical | |
| Roller Material | Steel | |
| Outside Diameter | 180mm | |
| Bearing Material | Steel | |
| Number of Rows | 2 | |
| Standards/Approvals | No | |
| Series | NNF | |
| Limiting Speed | 700rpm | |
| Internal Clearance | CN | |
| Static Load Rating | 750kN | |
| Dynamic Load Rating | 429kN | |
| Race Type | Snap Ring with Groove | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 120mm | ||
Race Width 80mm | ||
Bore Type Cylindrical | ||
Roller Material Steel | ||
Outside Diameter 180mm | ||
Bearing Material Steel | ||
Number of Rows 2 | ||
Standards/Approvals No | ||
Series NNF | ||
Limiting Speed 700rpm | ||
Internal Clearance CN | ||
Static Load Rating 750kN | ||
Dynamic Load Rating 429kN | ||
Race Type Snap Ring with Groove | ||
- COO (Country of Origin):
- DE
The SKF Roller Bearings comes with Metric type measurement system and 0° nominal contact angle. This roller bearing comes with 55mm bore diameter, 90mm outside diameter and 18mm width.
Cylindrical bore type
Bearing steel bearing material
Related links
- SKF NNF 5022 ADA-2LSV Cylindrical 110 mm ID Roller Bearing, 170 mm OD
- SKF NNF 5018 ADA-2LSV Cylindrical 90 mm ID Roller Bearing, 140 mm OD
- SKF NNF 5020 ADA-2LSV Cylindrical 100 mm ID Roller Bearing, 150 mm OD
- SKF NNF 5016 ADA-2LSV Cylindrical 80 mm ID Cylindrical Roller Bearing, 125 mm OD
- SKF NNF 5017 ADA-2LSV 85 mm ID Cylindrical Roller Bearing, 130 mm OD
- SKF NNF 5026 ADA-2LSV 130 mm ID Cylindrical Roller Bearing, 200 mm OD
- FAG 24024-BE-XL-C3 Cylindrical 120 mm ID Roller Bearing, 180 mm OD
- SKF 23024-2RS5/VT143B Cylindrical 120 mm ID Roller Bearing, 180 mm OD
