SKF NNF 5022 ADA-2LSV Cylindrical 110 mm ID Roller Bearing, 170 mm OD

Subtotal (1 unit)*

€1,145.60

(exc. VAT)

€1,409.09

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,145.60

*price indicative

RS Stock No.:
233-7223
Mfr. Part No.:
NNF 5022 ADA-2LSV
Manufacturer:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Roller Bearing

Inside Diameter

110mm

Race Width

80mm

Bore Type

Cylindrical

Roller Material

Steel

Internal Clearance

CN

Outside Diameter

170mm

Dynamic Load Rating

413kN

Static Load Rating

695kN

Bearing Material

Steel

Number of Rows

2

Standards/Approvals

No

Limiting Speed

750rpm

Series

NNF

Race Type

Snap Ring with Groove

COO (Country of Origin):
DE
The SKF Roller Bearings comes with Metric type measurement system and 0° nominal contact angle. This roller bearing comes with 70mm bore diameter, 150mm outside diameter and 35mm width.

Cylindrical bore type

Bearing steel bearing material

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy