SKF NNF 5017 ADA-2LSV 85 mm ID Cylindrical Roller Bearing, 130 mm OD
- RS Stock No.:
- 464-468
- Mfr. Part No.:
- NNF 5017 ADA-2LSV
- Manufacturer:
- SKF
Subtotal (1 unit)*
€515.71
(exc. VAT)
€634.32
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €515.71 |
*price indicative
- RS Stock No.:
- 464-468
- Mfr. Part No.:
- NNF 5017 ADA-2LSV
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Cylindrical Roller Bearing | |
| Inside Diameter | 85mm | |
| Race Width | 60mm | |
| Bore Type | Cylindrical | |
| Static Load Rating | 430kN | |
| Number of Rows | 2 | |
| Outside Diameter | 130mm | |
| Dynamic Load Rating | 270kN | |
| End Type | Sealed | |
| Standards/Approvals | No | |
| Limiting Speed | 1000rpm | |
| Series | NNF 501 | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Cylindrical Roller Bearing | ||
Inside Diameter 85mm | ||
Race Width 60mm | ||
Bore Type Cylindrical | ||
Static Load Rating 430kN | ||
Number of Rows 2 | ||
Outside Diameter 130mm | ||
Dynamic Load Rating 270kN | ||
End Type Sealed | ||
Standards/Approvals No | ||
Limiting Speed 1000rpm | ||
Series NNF 501 | ||
- COO (Country of Origin):
- DE
The SKF Double row full complement cylindrical roller bearings incorporate a maximum number of rollers and are therefore suitable for very heavy radial loads in combination with moderate speeds. Having three flanges on the two-piece inner ring and one central flange on the outer ring, NNF design bearings can locate the shaft axially in both directions.
Very high radial load carrying capacity
High radial stiffness
Long service life
Related links
- SKF NNF 5026 ADA-2LSV 130 mm ID Cylindrical Roller Bearing, 200 mm OD
- SKF NNF 5016 ADA-2LSV Cylindrical 80 mm ID Cylindrical Roller Bearing, 125 mm OD
- SKF NNF 5020 ADA-2LSV Cylindrical 100 mm ID Roller Bearing, 150 mm OD
- SKF NNF 5022 ADA-2LSV Cylindrical 110 mm ID Roller Bearing, 170 mm OD
- SKF NNF 5024 ADA-2LSV Cylindrical 120 mm ID Roller Bearing, 180 mm OD
- SKF NNF 5018 ADA-2LSV Cylindrical 90 mm ID Roller Bearing, 140 mm OD
- SKF NNF 5005 ADB-2LSV 25 mm ID Cylindrical Roller Bearing, 47 mm OD
- SKF NNF 5009 ADB-2LSV 45 mm ID Cylindrical Roller Bearing, 75 mm OD
