SKF NU 1020 ML/C3 Cylindrical 100 mm ID Roller Bearing, 150 mm OD

Subtotal (1 unit)*

€562.21

(exc. VAT)

€691.52

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€562.21

*price indicative

RS Stock No.:
233-7228
Mfr. Part No.:
NU 1020 ML/C3
Manufacturer:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Roller Bearing

Inside Diameter

100mm

Race Width

24mm

Bore Type

Cylindrical

Cage Material

Machined Metal

Roller Material

Steel

Limiting Speed

7500rpm

Internal Clearance

C3

Dynamic Load Rating

100kN

Bearing Material

Steel

Number of Rows

1

Series

NU

Standards/Approvals

No

Outside Diameter

150mm

Static Load Rating

114kN

Race Type

Flanged

COO (Country of Origin):
DE
The SKF Roller Bearings comes with Metric type measurement system and 25° nominal contact angle. This roller bearing comes with 15mm bore diameter, 28mm outside diameter and 18mm width.

Cylindrical bore type

Bearing steel bearing material

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy