SKF 30308 Taper 40 mm ID Roller Bearing, 90 mm OD
- RS Stock No.:
- 236-2837
- Mfr. Part No.:
- 30308
- Manufacturer:
- SKF
Subtotal (1 unit)*
€44.89
(exc. VAT)
€55.21
(inc. VAT)
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €44.89 |
*price indicative
- RS Stock No.:
- 236-2837
- Mfr. Part No.:
- 30308
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 40mm | |
| Bore Type | Parallel | |
| Cage Material | Sheet Metal | |
| Roller Material | Steel | |
| Bearing Dynamic Load Rating | 106kN | |
| Cone Width | 25.25mm | |
| End Type | Open | |
| Outside Diameter | 90mm | |
| Standards/Approvals | No | |
| Number of Rows | 1 | |
| Static Load Rating | 95kN | |
| Bearing Material | Steel | |
| Limiting Speed | 8000rpm | |
| Cup Width | 20mm | |
| Series | TRB | |
| Race Type | Grooved | |
| Bearing Type | Taper | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 40mm | ||
Bore Type Parallel | ||
Cage Material Sheet Metal | ||
Roller Material Steel | ||
Bearing Dynamic Load Rating 106kN | ||
Cone Width 25.25mm | ||
End Type Open | ||
Outside Diameter 90mm | ||
Standards/Approvals No | ||
Number of Rows 1 | ||
Static Load Rating 95kN | ||
Bearing Material Steel | ||
Limiting Speed 8000rpm | ||
Cup Width 20mm | ||
Series TRB | ||
Race Type Grooved | ||
Bearing Type Taper | ||
- COO (Country of Origin):
- DE
SKF Tapered Roller Bearing, 95kN Static Load Rating, 90mm Outside Diameter - 30308
This single-row tapered roller bearing is designed for high performance under combined radial and axial loads, featuring a basic dynamic load rating of 106 kN and a static load rating of 95 kN. With a reference speed of 6,300 r/min and a limiting speed of 8,000 r/min, it is complemented by a reliable sheet metal cage structure.
Features & Benefits
• Low friction operation improves overall efficiency
• Separable components simplify mounting and dismounting
• Designed to accommodate axial loads in one direction
Applications
• Used in machinery requiring high speed and load capacity
• Ideal for various mechanical assemblies needing axial control
• Suitable for applications in automation systems
What materials are used in this bearing?
The cage is made of sheet metal, ensuring robustness.
Related links
- SKF 30308 Taper 40 mm ID Roller Bearing, 90 mm OD
- RS PRO 30308 Taper 40 mm ID Roller Bearing, 90 mm OD
- Timken 30308 Taper 40 mm ID Metric Roller Bearing, 90 mm OD
- FAG 30308-A Taper 40 mm ID Roller Bearing, 90 mm OD
- NTN 4T-30308 Taper Roller 40 mm ID Roller Bearing, 90 mm OD
- RS PRO 32308 Taper 40 mm ID Roller Bearing, 90 mm OD
- FAG 31308-XL Taper 40 mm ID Roller Bearing, 90 mm OD
- NTN 4T-30308D Taper Roller 40 mm ID Roller Bearing, 90 mm OD
