SKF HK 0509 5 mm ID Roller Bearing Drawn Cup Needle, 5 mm OD
- RS Stock No.:
- 237-2191
- Mfr. Part No.:
- HK 0509
- Manufacturer:
- SKF
Subtotal (1 unit)*
€5.54
(exc. VAT)
€6.81
(inc. VAT)
In Stock
- 122 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €5.54 |
*price indicative
- RS Stock No.:
- 237-2191
- Mfr. Part No.:
- HK 0509
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 5mm | |
| Race Width | 9mm | |
| Bore Type | Through Bore | |
| Cage Material | Sheet Steel | |
| Roller Material | Steel | |
| Number of Rows | 1 | |
| Limiting Speed | 24000rpm | |
| Series | HK | |
| Standards/Approvals | No | |
| End Type | Open | |
| Dynamic Load Rating | 2.38kN | |
| Outside Diameter | 5mm | |
| Static Load Rating | 2.08kN | |
| Bearing Material | Steel | |
| Bearing Type | Drawn Cup Needle | |
| Race Type | Grooved | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 5mm | ||
Race Width 9mm | ||
Bore Type Through Bore | ||
Cage Material Sheet Steel | ||
Roller Material Steel | ||
Number of Rows 1 | ||
Limiting Speed 24000rpm | ||
Series HK | ||
Standards/Approvals No | ||
End Type Open | ||
Dynamic Load Rating 2.38kN | ||
Outside Diameter 5mm | ||
Static Load Rating 2.08kN | ||
Bearing Material Steel | ||
Bearing Type Drawn Cup Needle | ||
Race Type Grooved | ||
SKF Roller Bearing, 5mm Inside Diameter, 9mm Outside Diameter - HK 0509
This roller bearing is designed for high-performance applications across a range of industries, including automation and mechanical systems. Its drawn cup needle structure offers robust performance, ensuring efficient load distribution and minimised friction. This product is particularly effective in compact environments while maintaining reliability.
Features & Benefits
• Compact design optimises space in machinery
• Drawn cup construction enhances load capacity
• Through bore facilitates easy installation
• Precision design reduces friction
• Small diameter accommodates high-speed applications
• Suitable for high-temperature conditions
Applications
• Applied in drive mechanisms for automation systems
• Ideal for supporting rotating shafts in electronic devices
• Utilised in linear actuators for accurate movement
• Effective in load handling tasks within electrical equipment
What is the recommended operating temperature range for this product?
The operating temperature range may vary based on the specific application, but it effectively handles high temperatures.
How can I ensure proper alignment during installation?
Using alignment tools and ensuring proper shaft centring will maintain optimal performance during installation.
Is maintenance required for optimal performance?
Regular inspection helps identify wear, but extensive maintenance is generally not necessary if installed correctly.
What types of loads can it support?
It is designed to effectively support radial loads, making it suitable for diverse applications.
Can it be used with custom-made assemblies?
Yes, it can be integrated into custom assemblies, provided the design accommodates its dimensions.
Related links
- INA BK0509-B 5 mm ID Roller Bearing Drawn Cup Needle, 9 mm OD
- SKF HK 0608 6 mm ID Roller Bearing Drawn Cup Needle, 10 mm OD
- NTN HK0509FM 5 mm ID Needle Roller Thrust Bearing Drawn Cup Needle Roller, 9 mm OD
- INA BK4020-A 40 mm ID Roller Bearing Drawn Cup Needle, 47 mm OD
- INA BK2020-A 20 mm ID Roller Bearing Drawn Cup Needle, 26 mm OD
- NTN HMK2210 22 mm ID Roller Bearing Drawn Cup Needle Roller, 29 mm OD
- NTN HMK2220PX1 22 mm ID Roller Bearing Drawn Cup Needle Roller, 29 mm OD
- NTN HMK2225 22 mm ID Roller Bearing Drawn Cup Needle Roller, 29 mm OD
