SKF HK 0608 6 mm ID Roller Bearing Drawn Cup Needle, 10 mm OD
- RS Stock No.:
- 237-2192
- Mfr. Part No.:
- HK 0608
- Manufacturer:
- SKF
Subtotal (1 unit)*
€5.24
(exc. VAT)
€6.45
(inc. VAT)
In Stock
- 87 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €5.24 |
*price indicative
- RS Stock No.:
- 237-2192
- Mfr. Part No.:
- HK 0608
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 6mm | |
| Race Width | 8mm | |
| Bore Type | Through Bore | |
| Limiting Speed | 20000rpm | |
| Standards/Approvals | RoHS | |
| End Type | Open | |
| Dynamic Load Rating | 2.01kN | |
| Outside Diameter | 10mm | |
| Static Load Rating | 1.73kN | |
| Number of Rows | 1 | |
| Series | HK 0608 | |
| Bearing Type | Drawn Cup Needle | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 6mm | ||
Race Width 8mm | ||
Bore Type Through Bore | ||
Limiting Speed 20000rpm | ||
Standards/Approvals RoHS | ||
End Type Open | ||
Dynamic Load Rating 2.01kN | ||
Outside Diameter 10mm | ||
Static Load Rating 1.73kN | ||
Number of Rows 1 | ||
Series HK 0608 | ||
Bearing Type Drawn Cup Needle | ||
SKF Roller Bearing, Drawn Cup Needle Bearing Type, 6mm ID, 10mm OD, 0.4mm Chamfer Drawn Cup Dimension - HK 0608
To keep your system running where space is tight, use this roller bearing from SKF. As a drawn-cup type with a slim 8mm race width, it's ideal for compact applications that don't have room for a needle-and-cage assembly. Rest assured, this workhorse achieves speeds of 20,000r/min to keep up with fast-paced equipment. Thanks to a 2.01kN dynamic and 1.73kN static load rating, it's ready to get the ball rolling in crankshafts and engine joints.
Features & Benefits
• Made of bearing steel with high fatigue strength to stand up to repeated loading and unloading without breaking down
• Extremely light 2.1g weight doesn't put strain on your setup
• Compatible with a radial shaft seal to keep out contaminants
Applications
• Gearbox rebuilding
• Aerospace engineering
• Processing facilities
What does drawn cup mean?
A drawn-cup bearing means the outer ring is made of a thin wall made from a single metal sheet. This design cuts down on bulk and lowers the cross section to suit space-limited settings. As they have multiple rollers, these bearings have the high carrying capacity and stiffness needed in demanding applications.
Related links
- INA HK0608-B 6 mm ID Roller Bearing Drawn Cup Needle, 10 mm OD
- INA HK0606-B 6 mm ID Roller Bearing Drawn Cup Needle, 10 mm OD
- INA HK0609-B 6 mm ID Roller Bearing Drawn Cup Needle, 10 mm OD
- INA BK0609-B 6 mm ID Roller Bearing Drawn Cup Needle, 10 mm OD
- INA HK1010-B 10 mm ID Roller Bearing Drawn Cup Needle, 14 mm OD
- SKF HK 0509 5 mm ID Roller Bearing Drawn Cup Needle, 5 mm OD
- SKF HK 0609 6 mm ID Roller Bearing Needle, 10 mm OD
- INA HK1012-B 10 mm ID Roller Bearing Drawn Cup Needle, 14 mm OD
