RS PRO NJ2205-E-TVP3-C3 25 mm ID Roller Bearing, 52 mm OD
- RS Stock No.:
- 248-2913
- Mfr. Part No.:
- NJ2205-E-TVP3-C3
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€50.19
(exc. VAT)
€61.73
(inc. VAT)
Temporarily out of stock
- Shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €50.19 |
*price indicative
- RS Stock No.:
- 248-2913
- Mfr. Part No.:
- NJ2205-E-TVP3-C3
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Roller Bearing | |
| Inside Diameter | 25mm | |
| Race Width | 18mm | |
| Bore Type | Parallel | |
| Cage Material | Fibreglass Reinforced Polyamide | |
| Roller Material | Steel | |
| Number of Rows | 1 | |
| Limiting Speed | 16000rpm | |
| Standards/Approvals | RoHS | |
| End Type | Open | |
| Dynamic Load Rating | 35.1kN | |
| Outside Diameter | 52mm | |
| Bearing Material | Steel | |
| Static Load Rating | 34.9kN | |
| Race Type | Cylindrical | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Roller Bearing | ||
Inside Diameter 25mm | ||
Race Width 18mm | ||
Bore Type Parallel | ||
Cage Material Fibreglass Reinforced Polyamide | ||
Roller Material Steel | ||
Number of Rows 1 | ||
Limiting Speed 16000rpm | ||
Standards/Approvals RoHS | ||
End Type Open | ||
Dynamic Load Rating 35.1kN | ||
Outside Diameter 52mm | ||
Bearing Material Steel | ||
Static Load Rating 34.9kN | ||
Race Type Cylindrical | ||
- COO (Country of Origin):
- AT
RS PRO Cylindrical Roller Baring
Introducing this range of RS Pro single row Cylindrical Roller Bearings, offering versatility and overall high performance. These RS PRO Cylindrical Roller bearings have been designed with the highest quality and versatility in mind and thus utilise either a Polyamide or Brass cage and optimised internal geometry to ensure adequate operation
Features and Benefits
Single row cylindrical roller bearing
Applications
RS PRO Roller bearings can be widely used across industry, assisting with the movement and mobilization of machinery. They are frequently found in environments such as aviation cargo systems, manufacturing, aerospace, automobile industry, power houses and numerous other applications.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO NJ2205-E-TVP3 25 mm ID Roller Bearing, 52 mm OD
- RS PRO NJ205-E-TVP3-C3 25 mm ID Roller Bearing, 52 mm OD
- RS PRO NU2205-E-TVP3-C3 25 mm ID Roller Bearing, 52 mm OD
- RS PRO NU205-E-TVP3-C3 25 mm ID Roller Bearing, 52 mm OD
- FAG NJ205-E-XL-TVP2-C3 25 mm ID Roller Bearing, 52 mm OD
- RS PRO NU304-E-TVP3-C3 20 mm ID Roller Bearing, 52 mm OD
- INA N205-E-XL-TVP2-C3 25 mm ID Roller Bearing, 52 mm OD
- SKF NU 2205 ECP/C3 25 mm ID Roller Bearing, 52 mm OD
