IKO Nippon Thompson NART12VUUR 12 mm ID Roller Bearing, 32 mm OD
- RS Stock No.:
- 255-0147
- Mfr. Part No.:
- NART12VUUR
- Manufacturer:
- IKO Nippon Thompson
Subtotal (1 unit)*
€33.78
(exc. VAT)
€41.55
(inc. VAT)
Temporarily out of stock
- 13 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €33.78 |
*price indicative
- RS Stock No.:
- 255-0147
- Mfr. Part No.:
- NART12VUUR
- Manufacturer:
- IKO Nippon Thompson
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IKO Nippon Thompson | |
| Product Type | Roller Bearing | |
| Inside Diameter | 12mm | |
| Race Width | 14mm | |
| Bore Type | Parallel | |
| Roller Material | Steel | |
| Cage Material | Steel | |
| Maximum Speed - Grease | 42000rpm | |
| Maximum Speed - Oil | 70000rpm | |
| End Type | Sealed | |
| Standards/Approvals | RoHS | |
| Dynamic Load Rating | 16800N | |
| Bearing Material | Steel | |
| Series | NART | |
| Outside Diameter | 32mm | |
| Static Load Rating | 20500N | |
| Select all | ||
|---|---|---|
Brand IKO Nippon Thompson | ||
Product Type Roller Bearing | ||
Inside Diameter 12mm | ||
Race Width 14mm | ||
Bore Type Parallel | ||
Roller Material Steel | ||
Cage Material Steel | ||
Maximum Speed - Grease 42000rpm | ||
Maximum Speed - Oil 70000rpm | ||
End Type Sealed | ||
Standards/Approvals RoHS | ||
Dynamic Load Rating 16800N | ||
Bearing Material Steel | ||
Series NART | ||
Outside Diameter 32mm | ||
Static Load Rating 20500N | ||
- COO (Country of Origin):
- JP
The IKO Nippon Thompson non-separable type bearings have side plates press-fitted on both sides of the inner ring. These bearings are also available in a high corrosion-resistant stainless steel specification, suitable for applications where rust prevention oil cannot be used, such as in cleanroom environments. Inch series non-separable roller followers are full complement type bearings with a black oxide surface treatment.
Made of high carbon steel
Sealed type
Related links
- IKO Nippon Thompson TLA2512Z 25 mm ID Roller Bearing Needle, 32 mm OD
- IKO Nippon Thompson TAFI203220 20 mm ID Roller Bearing Needle, 32 mm OD
- IKO Nippon Thompson TAFI203216 20 mm ID Roller Bearing Needle, 32 mm OD
- IKO Nippon Thompson NTB1226AS Thrust 12 mm ID Roller Bearing, 26 mm OD
- IKO Nippon Thompson TLA810Z 8 mm ID Roller Bearing Needle, 12 mm OD
- IKO Nippon Thompson TLA1212Z 12 mm ID Roller Bearing Needle, 18 mm OD
- IKO Nippon Thompson TAFI122416 12 mm ID Roller Bearing Needle, 24 mm OD
- IKO Nippon Thompson TLA1210Z 12 mm ID Roller Bearing Needle, 16 mm OD
