RS Better World
FAG 22216-E1-XL-K-C3 Tapered 80 mm ID Roller Bearing, 140 mm OD
- RS Stock No.:
- 260-0384
- Mfr. Part No.:
- 22216-E1-XL-K-C3
- Manufacturer:
- FAG
Subtotal (1 unit)*
€243.28
(exc. VAT)
€299.23
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €243.28 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 260-0384
- Mfr. Part No.:
- 22216-E1-XL-K-C3
- Manufacturer:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Roller Bearing | |
| Inside Diameter | 80mm | |
| Race Width | 33mm | |
| Bore Type | Tapered | |
| Static Load Rating | 270000N | |
| Internal Clearance | C3 | |
| Number of Rows | 2 | |
| Limiting Speed | 6200rpm | |
| Series | 222..-E1-K | |
| Standards/Approvals | DIN 635-2 | |
| Dynamic Load Rating | 250000N | |
| Outside Diameter | 140mm | |
| Better World Claim | Extended Product Life, Saves Energy | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Roller Bearing | ||
Inside Diameter 80mm | ||
Race Width 33mm | ||
Bore Type Tapered | ||
Static Load Rating 270000N | ||
Internal Clearance C3 | ||
Number of Rows 2 | ||
Limiting Speed 6200rpm | ||
Series 222..-E1-K | ||
Standards/Approvals DIN 635-2 | ||
Dynamic Load Rating 250000N | ||
Outside Diameter 140mm | ||
Better World Claim Extended Product Life, Saves Energy | ||
Better World Product Yes | ||
- COO (Country of Origin):
- DE
Schaeffler Roller Bearing, 80mm Inside Diameter, 140mm Outside Diameter - 22216-E1-XL-K-C3
This spherical roller bearing is engineered for high-performance applications requiring robustness and reliability. With an inside diameter of 80mm and an outside diameter of 140mm, this bearing is suitable for various industrial uses. It features a tapered bore for improved alignment and load distribution, making it an ideal choice for components needing high load capacities.
Features & Benefits
• Offers a dynamic load rating of 250,000N for heavy loads
• Features a static load rating of 270,000N ensuring durability
• Limiting speed of 6,200rpm accommodates high-speed applications
• Designed with a tapered bore for optimal shaft fitting
• Constructed for a fatigue load limit of 34,500N, enhancing longevity
• Weight of 2.034kg facilitates easy handling during installation
Applications
• Used with automated machinery for smooth operation
• Employed in generators for efficient power generation
• Utilised in conveyor systems for material handling
• Fitted in electric motors for reliable performance
• Commonly integrated in gearboxes to reduce friction and wear
How does the taper affect installation and alignment?
The tapered bore design allows for precise installation, facilitating better alignment between the shaft and bearing. This improves load distribution and reduces premature wear.
What are the temperature limits for optimal operation?
The operational temperature range spans from -30°C to 200°C, making it suitable for diverse environments and conditions.
What types of applications benefit most from using this bearing?
It is particularly advantageous in high-load and high-speed applications, such as in machinery where reliability and efficiency are critical, like in automation systems and motors.
How does the static load rating influence the choice of this bearing?
The static load rating of 270,000N indicates its capacity to support substantial loads while stationary, making it suitable for applications where heavy loads are present without movement.
Related links
- FAG 22216-E1-XL-K Tapered 80 mm ID Roller Bearing, 140 mm OD
- FAG 22216-E1-XL-C3 Parallel 80 mm ID Roller Bearing, 140 mm OD
- FAG 22216-E1-XL Parallel 80 mm ID Roller Bearing, 140 mm OD
- FAG 22313-E1-XL-K-C3 K Tapered 65 mm ID Roller Bearing, 140 mm OD
- SKF 22216 EK/C3 Tapered 80 mm ID Roller Bearing, 140 mm OD
- FAG 22315-E1-XL-K-C3 Tapered 75 mm ID Roller Bearing, 160 mm OD
- FAG 22215-E1-XL-K-C3 Tapered 75 mm ID Roller Bearing, 130 mm OD
- FAG 22211-E1-XL-K-C3 Tapered 55 mm ID Roller Bearing, 100 mm OD
