RS Better World
FAG 22218-E1-XL-C3 Parallel 90 mm ID Roller Bearing, 160 mm OD
- RS Stock No.:
- 260-0535
- Mfr. Part No.:
- 22218-E1-XL-C3
- Manufacturer:
- FAG
Subtotal (1 unit)*
€335.15
(exc. VAT)
€412.23
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €335.15 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 260-0535
- Mfr. Part No.:
- 22218-E1-XL-C3
- Manufacturer:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Roller Bearing | |
| Inside Diameter | 90mm | |
| Race Width | 40mm | |
| Bore Type | Parallel | |
| Roller Material | Steel | |
| Cage Material | Sheet Metal | |
| Outside Diameter | 160mm | |
| Static Load Rating | 375000N | |
| Limiting Speed | 5200rpm | |
| Series | 22218-E1-XL-C3 | |
| Standards/Approvals | DIN 635-2 | |
| Dynamic Load Rating | 345000N | |
| Number of Rows | 2 | |
| Better World Product | Yes | |
| Better World Claim | Extended Product Life, Saves Energy | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Roller Bearing | ||
Inside Diameter 90mm | ||
Race Width 40mm | ||
Bore Type Parallel | ||
Roller Material Steel | ||
Cage Material Sheet Metal | ||
Outside Diameter 160mm | ||
Static Load Rating 375000N | ||
Limiting Speed 5200rpm | ||
Series 22218-E1-XL-C3 | ||
Standards/Approvals DIN 635-2 | ||
Dynamic Load Rating 345000N | ||
Number of Rows 2 | ||
Better World Product Yes | ||
Better World Claim Extended Product Life, Saves Energy | ||
- COO (Country of Origin):
- DE
The FAG spherical roller bearings 222..-E1. It has main dimensions to DIN 635-2.
Operating temperature minimum -30 °C
Operating temperature maximum 120 °C
Related links
- FAG 22218-E1-XL Parallel 90 mm ID Roller Bearing, 160 mm OD
- FAG 22218-E1-XL-K-C3 Tapered 90 mm ID Roller Bearing, 160 mm OD
- FAG 22218-E1-XL-K Tapered 90 mm ID Roller Bearing, 160 mm OD
- FAG 22218-E1A-XL-M Cylindrical 90 mm ID Spherical Roller Bearing, 160 mm OD
- FAG 22210-E1-XL-C3 Parallel 50 mm ID Roller Bearing, 90 mm OD
- FAG 22315-E1-XL-C3 Cylindrical 75 mm ID Spherical Roller Bearing, 160 mm OD
- FAG 23218-E1-XL-TVPB Cylindrical 90 mm ID Roller Bearing, 160 mm OD
- FAG 23218-E1-XL-K-TVPB K Tapered 90 mm ID Spherical Roller Bearing, 160 mm OD
