INA NKX50-XL 50 mm ID Roller Bearing Axial Ball, Needle Roller, 62 mm OD
- RS Stock No.:
- 260-0586
- Mfr. Part No.:
- NKX50-XL
- Manufacturer:
- INA
Subtotal (1 unit)*
€202.74
(exc. VAT)
€249.37
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €202.74 |
*price indicative
- RS Stock No.:
- 260-0586
- Mfr. Part No.:
- NKX50-XL
- Manufacturer:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Product Type | Roller Bearing | |
| Inside Diameter | 50mm | |
| Race Width | 35mm | |
| Series | NKX | |
| Static Load Rating | 75000N | |
| Dynamic Load Rating | 29000N | |
| Limiting Speed | 3300rpm | |
| Standards/Approvals | DIN 5429 | |
| End Type | Open | |
| Outside Diameter | 62mm | |
| Race Type | Plain | |
| Bearing Type | Axial Ball, Needle Roller | |
| Select all | ||
|---|---|---|
Brand INA | ||
Product Type Roller Bearing | ||
Inside Diameter 50mm | ||
Race Width 35mm | ||
Series NKX | ||
Static Load Rating 75000N | ||
Dynamic Load Rating 29000N | ||
Limiting Speed 3300rpm | ||
Standards/Approvals DIN 5429 | ||
End Type Open | ||
Outside Diameter 62mm | ||
Race Type Plain | ||
Bearing Type Axial Ball, Needle Roller | ||
RoHS Status: Exempt
The INA needle roller/axial ball bearing has 50 mm bore diameter and 35 mm height with 3300 1/min limiting speed.
Operating temperature -30 to 120 °C
Related links
- FAG NX10-Z-XL 10 mm ID Roller Bearing Axial Ball 19 mm OD
- INA NKX10-Z-TV-XL 10 mm ID Roller Bearing Axial Ball 19 mm OD
- INA NKX12-Z-XL 12 mm ID Roller Bearing Axial Ball 21 mm OD
- INA NKX30-XL 30 mm ID Roller Bearing Axial Ball 42 mm OD
- INA NKXR50-XL 50 mm ID Roller Bearing Axial Cylindrical Roller 62 mm OD
- SKF NKIA 5908 40 mm ID Roller Bearing Angular Contact Ball 62 mm OD
- SKF NKX 50 50 mm ID Roller Bearing Thrust Ball 62 mm OD
- INA NKX50-Z-XL 50 mm ID Roller Bearing Needle, 62 mm OD
