INA NKX12-Z-XL 12 mm ID Roller Bearing Axial Ball, Needle Roller, 21 mm OD
- RS Stock No.:
- 260-0601
- Mfr. Part No.:
- NKX12-Z-XL
- Manufacturer:
- INA
Subtotal (1 unit)*
€71.23
(exc. VAT)
€87.61
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €71.23 |
*price indicative
- RS Stock No.:
- 260-0601
- Mfr. Part No.:
- NKX12-Z-XL
- Manufacturer:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Product Type | Roller Bearing | |
| Inside Diameter | 12mm | |
| Race Width | 23mm | |
| End Type | Open | |
| Dynamic Load Rating | 10100N | |
| Standards/Approvals | DIN 5429 | |
| Limiting Speed | 11000rpm | |
| Series | NKX12-Z-XL | |
| Static Load Rating | 15400N | |
| Outside Diameter | 21mm | |
| Bearing Type | Axial Ball, Needle Roller | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand INA | ||
Product Type Roller Bearing | ||
Inside Diameter 12mm | ||
Race Width 23mm | ||
End Type Open | ||
Dynamic Load Rating 10100N | ||
Standards/Approvals DIN 5429 | ||
Limiting Speed 11000rpm | ||
Series NKX12-Z-XL | ||
Static Load Rating 15400N | ||
Outside Diameter 21mm | ||
Bearing Type Axial Ball, Needle Roller | ||
Race Type Plain | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SK
The INA needle roller/axial ball bearing has 12 mm bore diameter and 23 mm height with 11000 1/min limiting speed.
Operating temperature -30 to 120 °C
Related links
- FAG NX10-Z-XL 10 mm ID Roller Bearing Axial Ball 19 mm OD
- INA NKX10-Z-TV-XL 10 mm ID Roller Bearing Axial Ball 19 mm OD
- INA NKX50-XL 50 mm ID Roller Bearing Axial Ball 62 mm OD
- INA NKX30-XL 30 mm ID Roller Bearing Axial Ball 42 mm OD
- INA NX12-Z-XL 12 mm ID Roller Bearing Needle, 21 mm OD
- INA NKXR45-Z-XL 45 mm ID Needle Roller Bearing Axial Cylindrical Roller 58 mm OD
- INA NKX70-Z-XL 70 mm ID Roller Bearing Needle Roller 85 mm OD
- INA NKX60-Z-XL 60 mm ID Roller Bearing Needle Roller 72 mm OD
