INA NX15-Z-XL 15 mm ID Roller Bearing Needle, 24 mm OD
- RS Stock No.:
- 260-0641
- Mfr. Part No.:
- NX15-Z-XL
- Manufacturer:
- INA
Subtotal (1 pack of 5 units)*
€337.56
(exc. VAT)
€415.20
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €337.56 | €67.512 |
*price indicative
- RS Stock No.:
- 260-0641
- Mfr. Part No.:
- NX15-Z-XL
- Manufacturer:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Product Type | Roller Bearing | |
| Inside Diameter | 15mm | |
| Race Width | 28mm | |
| Bore Type | Parallel | |
| Cage Material | Steel | |
| Static Load Rating | 12.7kN | |
| Outside Diameter | 24mm | |
| Dynamic Load Rating | 12.1kN | |
| End Type | Open | |
| Standards/Approvals | No | |
| Series | NX..- Z | |
| Limiting Speed | 8000rpm | |
| Bearing Type | Needle | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand INA | ||
Product Type Roller Bearing | ||
Inside Diameter 15mm | ||
Race Width 28mm | ||
Bore Type Parallel | ||
Cage Material Steel | ||
Static Load Rating 12.7kN | ||
Outside Diameter 24mm | ||
Dynamic Load Rating 12.1kN | ||
End Type Open | ||
Standards/Approvals No | ||
Series NX..- Z | ||
Limiting Speed 8000rpm | ||
Bearing Type Needle | ||
Race Type Plain | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SK
The INA needle roller/axial ball bearing has 15 mm bore diameter and 28 mm height with 8000 1/min limiting speed.
Operating temperature -30 to 120 °C
Related links
- INA NKX15-Z-XL 15 mm ID Roller Bearing Needle, 24 mm OD
- INA NKIA5901-XL 12 mm ID Roller Bearing Needle, 24 mm OD
- INA RNA4901-XL 16 mm ID Roller Bearing Needle, 24 mm OD
- INA NKI12/16-XL 12 mm ID Roller Bearing Needle, 24 mm OD
- INA NKIB5901-XL 12 mm ID Roller Bearing Needle, 24 mm OD
- INA NA6901-XL 12 mm ID Roller Bearing Needle, 24 mm OD
- INA NA4901-XL 12 mm ID Roller Bearing Needle, 24 mm OD
- INA RNA6901-XL 16 mm ID Roller Bearing Needle, 24 mm OD
