INA NX12-Z-XL 12 mm ID Roller Bearing Needle, 21 mm OD
- RS Stock No.:
- 260-0640
- Mfr. Part No.:
- NX12-Z-XL
- Manufacturer:
- INA
Subtotal (1 pack of 5 units)*
€293.39
(exc. VAT)
€360.87
(inc. VAT)
Temporarily out of stock
- 1 unit(s) shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €293.39 | €58.678 |
*price indicative
- RS Stock No.:
- 260-0640
- Mfr. Part No.:
- NX12-Z-XL
- Manufacturer:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Product Type | Roller Bearing | |
| Inside Diameter | 12mm | |
| Race Width | 18mm | |
| Bore Type | Parallel | |
| Cage Material | Steel | |
| Limiting Speed | 9500rpm | |
| Number of Rows | 1 | |
| Static Load Rating | 8.2kN | |
| Outside Diameter | 21mm | |
| Dynamic Load Rating | 5.4kN | |
| End Type | Open | |
| Standards/Approvals | No | |
| Series | NX..- Z | |
| Bearing Type | Needle | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand INA | ||
Product Type Roller Bearing | ||
Inside Diameter 12mm | ||
Race Width 18mm | ||
Bore Type Parallel | ||
Cage Material Steel | ||
Limiting Speed 9500rpm | ||
Number of Rows 1 | ||
Static Load Rating 8.2kN | ||
Outside Diameter 21mm | ||
Dynamic Load Rating 5.4kN | ||
End Type Open | ||
Standards/Approvals No | ||
Series NX..- Z | ||
Bearing Type Needle | ||
Race Type Plain | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SK
The INA needle roller/axial ball bearing has 12 mm bore diameter and 18 mm height with 9500 1/min limiting speed.
Operating temperature -30 to 120 °C
Related links
- INA NKX12-Z-XL 12 mm ID Roller Bearing Axial Ball 21 mm OD
- IKO Nippon Thompson TLA1512Z 15 mm ID Roller Bearing Needle, 21 mm OD
- SKF HK 1512 15 mm ID Roller Bearing Needle, 21 mm OD
- SKF HK 1516 15 mm ID Roller Bearing Needle, 21 mm OD
- INA HK1516-B 15 mm ID Roller Bearing Drawn Cup Needle, 21 mm OD
- INA HK1520-2RS-L271 15 mm ID Roller Bearing Drawn Cup Needle, 21 mm OD
- INA HK1516-2RS-L271 15 mm ID Roller Bearing Drawn Cup Needle, 21 mm OD
- INA HK1514-RS-L271 15 mm ID Roller Bearing Drawn Cup Needle, 21 mm OD
