INA AXK1226-A/0-10 12 mm ID Needle Roller Bearing Needle, 26 mm OD

Subtotal (1 unit)*

€4.60

(exc. VAT)

€5.66

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 22 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€4.60

*price indicative

RS Stock No.:
273-1947
Mfr. Part No.:
AXK1226-A/0-10
Manufacturer:
INA
Find similar products by selecting one or more attributes.
Select all

Brand

INA

Product Type

Needle Roller Bearing

Inside Diameter

12mm

Race Width

2mm

Limiting Speed

15200rpm

Standards/Approvals

DIN 5405-2

Dynamic Load Rating

9900N

Outside Diameter

26mm

Static Load Rating

29N

Bearing Type

Needle

COO (Country of Origin):
DE

Schaeffler Needle Roller Bearing, 12mm Inside Diameter, 26mm Outside Diameter - AXK1226-A/0-10


This needle roller bearing is a high-load axial assembly specifically designed for precision applications. With an inside diameter of 12mm and an outside diameter of 26mm, it ensures optimal performance in various mechanical contexts. Built following the DIN 5405-2 standard, this assembly combines lightweight construction with substantial load capacities and operational limits as outlined in the technical specifications.

Features & Benefits


• Designed for single-direction applications to enhance performance

• High static load rating of 29000N ensures durability

• Limiting speed of 15200rpm supports high-speed applications

• Fatigue load limit of 2950N extends product life

Applications


• Ideal for electronics involving high-speed rotations

• Utilised in assemblies with axial load requirements

• Effective in electrical installations needing durability under stress

What is the significance of the basic dynamic load rating for this assembly?


The basic dynamic load rating of 9900N indicates the maximum load the bearing can support while in motion, providing insight into its suitable operational capacity in dynamic applications.

How does the temperature range affect the usability of this product?


Operating effectively within a temperature range of -20°C to 120°C allows for versatility in various environments, ensuring functionality in both low and high-temperature conditions.

What kind of maintenance is required for optimal performance?


Regular inspections for lubrication and signs of wear can help maintain functionality, as well as ensuring clean operating conditions to avoid contaminants that may impact longevity.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy