SKF LM 48548/510/VU990 Taper 34.93 mm ID Imperial Roller Bearing, 65.09 mm OD
- RS Stock No.:
- 850-7647
- Mfr. Part No.:
- LM 48548/510/VU990
- Manufacturer:
- SKF
Get a bulk buy discount
Add 5 more to save €6.90
View bulk pricing optionsSubtotal (1 unit)*
€34.61
(exc. VAT)
€42.57
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €34.61 | - |
| 5 - 9 | €33.23 | €6.90 |
| 10 - 24 | €32.53 | €20.80 |
| 25 + | €31.84 | €69.25 |
*price indicative
- RS Stock No.:
- 850-7647
- Mfr. Part No.:
- LM 48548/510/VU990
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Imperial Roller Bearing | |
| Inside Diameter | 34.93mm | |
| Bore Type | Parallel | |
| Limiting Speed | 11000rpm | |
| Standards/Approvals | No | |
| Bearing Dynamic Load Rating | 47.3kN | |
| End Type | Open | |
| Outside Diameter | 65.09mm | |
| Static Load Rating | 57kN | |
| Cone Width | 18.03mm | |
| Number of Rows | 1 | |
| Bearing Type | Taper | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Imperial Roller Bearing | ||
Inside Diameter 34.93mm | ||
Bore Type Parallel | ||
Limiting Speed 11000rpm | ||
Standards/Approvals No | ||
Bearing Dynamic Load Rating 47.3kN | ||
End Type Open | ||
Outside Diameter 65.09mm | ||
Static Load Rating 57kN | ||
Cone Width 18.03mm | ||
Number of Rows 1 | ||
Bearing Type Taper | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
Imperial
Single row, roller taper bearings suitable for heavy radial loads and axial loads in a single direction. Usually mounted in pairs they are used in a variety of applications including, gearboxes, shafts and motors.
SKFs imperial tapered roller bearings offer engineers many advantages over more conventional roller bearings.
Maintaining a lubricant film between bearing flange and roller reduces friction, heat and wear extending working life and reducing noise.
Running in periods are reduced due to a design that significantly reduces friction and wear.
Rollers and raceways are engineered using very precise tolerances ensuring optimal load distribution and minimal noise and vibration.
Crowned raceways help reduce stress at the roller ends extending the bearing lifespan under heavy loads or misalignment.
Related links
- SKF LM 29749/710/VU990 Taper 38.1 mm ID Imperial Roller Bearing, 65.09 mm OD
- Timken LM48549/LM48510 Taper 34.93 mm ID Roller Bearing, 65.09 mm OD
- Timken LM48500LA/LM48548/LM48510 Taper 34.93 mm ID Roller Bearing, 65.09 mm OD
- SKF HM 88649/2/610/2/QCL7C Taper 34.93 mm ID Imperial Roller Bearing, 72.23 mm OD
- Timken 23100/23256 Taper 25.4 mm ID Roller Bearing, 65.09 mm OD
- SKF LM 102949/910/Q Taper 45.24 mm ID Imperial Roller Bearing, 73.43 mm OD
- SKF LM 11949/910/Q Taper 19.05 mm ID Imperial Roller Bearing, 45.24 mm OD
- SKF 18790/18720 Taper 50.8 mm ID Imperial Roller Bearing, 85 mm OD
