Tsubaki 60-2 Clip Connecting Link Carbon Steel Roller Chain Link
- RS Stock No.:
- 184-5792
- Mfr. Part No.:
- RS60-2 CL
- Manufacturer:
- Tsubaki
Subtotal (1 bag of 10 units)*
€118.01
(exc. VAT)
€145.15
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €118.01 | €11.801 |
*price indicative
- RS Stock No.:
- 184-5792
- Mfr. Part No.:
- RS60-2 CL
- Manufacturer:
- Tsubaki
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tsubaki | |
| Chain Type | 60-2 | |
| Product Type | Roller Chain Link | |
| Mechanical Link Type | Clip Connecting Link | |
| Material | Carbon Steel | |
| Pitch | 19.05mm | |
| Pin Length | 52.6mm | |
| Width Between Roller Link Plates | 12.7mm | |
| Pin Type | Riveted | |
| Standards/Approvals | ANSI G8 | |
| Roller Diameter | 11.91mm | |
| Select all | ||
|---|---|---|
Brand Tsubaki | ||
Chain Type 60-2 | ||
Product Type Roller Chain Link | ||
Mechanical Link Type Clip Connecting Link | ||
Material Carbon Steel | ||
Pitch 19.05mm | ||
Pin Length 52.6mm | ||
Width Between Roller Link Plates 12.7mm | ||
Pin Type Riveted | ||
Standards/Approvals ANSI G8 | ||
Roller Diameter 11.91mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The high-precision solid bush and special lube grooves increase the retention of lubricant and doubles the wear life. Tsubaki developed a rust preventative pre-lube that minimizes tackiness. The new G8 Series also has 1.2 times longer wear life than G7.
Related links
- Tsubaki 60-1 Clip Connecting Link Carbon Steel Roller Chain Link
- Tsubaki 24B-2 Clip Connecting Link Carbon Steel Roller Chain Link
- Tsubaki 16B-2 Clip Connecting Link Carbon Steel Roller Chain Link
- Tsubaki 10B-2 Clip Connecting Link Carbon Steel Roller Chain Link
- Tsubaki 40-2 Clip Connecting Link Carbon Steel Roller Chain Link
- Tsubaki 12B-2 Clip Connecting Link Carbon Steel Roller Chain Link
- Tsubaki RS 08B-2 Clip Connecting Link Carbon Steel Roller Chain Link
- Tsubaki 50-2 Clip Connecting Link Carbon Steel Roller Chain Link
