Renold 06B-2 Roller Chain, 5 m, 23 mm, Blue Box, BS
- RS Stock No.:
- 708-354
- Mfr. Part No.:
- 06B2X5M
- Manufacturer:
- Renold
Image representative of range
Subtotal (1 unit)*
€441.48
(exc. VAT)
€543.02
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €441.48 |
*price indicative
- RS Stock No.:
- 708-354
- Mfr. Part No.:
- 06B2X5M
- Manufacturer:
- Renold
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renold | |
| Chain Type | 06B-2 | |
| Product Type | Roller Chain | |
| Pitch | 9.525mm | |
| Material | Carbon Steel | |
| Series | Blue Box | |
| Chain Standard | BS | |
| Length | 5m | |
| Pin Length | 23mm | |
| Plate Height | 8.2mm | |
| Roller Diameter | 6.35mm | |
| Width Between Roller Link Plates | 5.72mm | |
| Chain Weight | 780g | |
| Standards/Approvals | BS | |
| Select all | ||
|---|---|---|
Brand Renold | ||
Chain Type 06B-2 | ||
Product Type Roller Chain | ||
Pitch 9.525mm | ||
Material Carbon Steel | ||
Series Blue Box | ||
Chain Standard BS | ||
Length 5m | ||
Pin Length 23mm | ||
Plate Height 8.2mm | ||
Roller Diameter 6.35mm | ||
Width Between Roller Link Plates 5.72mm | ||
Chain Weight 780g | ||
Standards/Approvals BS | ||
- COO (Country of Origin):
- DE
The Renold Industrial roller chain is designed for reliable power transmission in demanding environments. crafted from carbon steel, it offers strength and longevity while meeting ansi standards. It ensures consistent performance for heavy-duty applications, making it a trusted choice for industrial machinery.
Uses carbon steel construction
Ensures reliable performance in heavy duty applications
Maintains compatibility with a wide range of industrial machinery
