Renold 06B-2 Roller Chain, 10 m, 23 mm, Renold, BS
- RS Stock No.:
- 720-4224
- Mfr. Part No.:
- 06B2
- Manufacturer:
- Renold
Image representative of range
Subtotal (1 unit)*
€580.27
(exc. VAT)
€713.73
(inc. VAT)
Temporarily out of stock
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €580.27 |
*price indicative
- RS Stock No.:
- 720-4224
- Mfr. Part No.:
- 06B2
- Manufacturer:
- Renold
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renold | |
| Product Type | Roller Chain | |
| Chain Type | 06B-2 | |
| Pitch | 9.525mm | |
| Material | Steel | |
| Series | Renold | |
| Chain Standard | BS | |
| Pin Length | 23mm | |
| Length | 10m | |
| Plate Height | 8.2mm | |
| Roller Diameter | 6.35mm | |
| Chain Weight | 0.8kg/m | |
| Width Between Roller Link Plates | 5.72mm | |
| Standards/Approvals | British/European | |
| Select all | ||
|---|---|---|
Brand Renold | ||
Product Type Roller Chain | ||
Chain Type 06B-2 | ||
Pitch 9.525mm | ||
Material Steel | ||
Series Renold | ||
Chain Standard BS | ||
Pin Length 23mm | ||
Length 10m | ||
Plate Height 8.2mm | ||
Roller Diameter 6.35mm | ||
Chain Weight 0.8kg/m | ||
Width Between Roller Link Plates 5.72mm | ||
Standards/Approvals British/European | ||
RoHS Status: Exempt
Range of Renold SD economy Duplex roller chain, for standard duty applications. Conforms to European (BS) standards
Chain Standards
European standard chains are covered by DIN8187 and ISO606 standards. There are 3 versions:
• Simplex;• Duplex;• Triplex
Pitch size varies between 4 mm to 114.3 mm, with the chain links having a large pin diameter. The chains therefore have better wear resistance due to the bearing area being of a greater size.
The ISO standard has a simple numbering system:
• The first two digits are the pitch size and are measured in 1/16 s of an inch, for example 08 = 8/16;• B indicates European Standard;• The suffix indicates the number of strands in a chain
