Renold 06B-2 Roller Chain, 5 m, 31 mm, SD06B, BS
- RS Stock No.:
- 146-3750
- Mfr. Part No.:
- SD06B2X5M
- Manufacturer:
- Renold
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€100.88
(exc. VAT)
€124.08
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
- Plus 6 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €100.88 |
| 5 + | €96.85 |
*price indicative
- RS Stock No.:
- 146-3750
- Mfr. Part No.:
- SD06B2X5M
- Manufacturer:
- Renold
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renold | |
| Chain Type | 06B-2 | |
| Product Type | Roller Chain | |
| Pitch | 9.53mm | |
| Material | Steel | |
| Series | SD06B | |
| Chain Standard | BS | |
| Length | 5m | |
| Pin Length | 31mm | |
| Plate Height | 8.2mm | |
| Roller Diameter | 6.35mm | |
| Chain Weight | 800g/m | |
| Standards/Approvals | ISO 606 | |
| Select all | ||
|---|---|---|
Brand Renold | ||
Chain Type 06B-2 | ||
Product Type Roller Chain | ||
Pitch 9.53mm | ||
Material Steel | ||
Series SD06B | ||
Chain Standard BS | ||
Length 5m | ||
Pin Length 31mm | ||
Plate Height 8.2mm | ||
Roller Diameter 6.35mm | ||
Chain Weight 800g/m | ||
Standards/Approvals ISO 606 | ||
RoHS Status: Exempt
Range of Renold SD economy Duplex roller chain, for standard duty applications. Conforms to European (BS) standards
Chain Standards
European standard chains are covered by DIN8187 and ISO606 standards. There are 3 versions:
• Simplex;• Duplex;• Triplex
Pitch size varies between 4 mm to 114.3 mm, with the chain links having a large pin diameter. The chains therefore have better wear resistance due to the bearing area being of a greater size.
The ISO standard has a simple numbering system:
• The first two digits are the pitch size and are measured in 1/16 s of an inch, for example 08 = 8/16;• B indicates European Standard;• The suffix indicates the number of strands in a chain
Related links
- Renold 08B-2 Roller Chain 31 mm BS
- Renold 06B-2 Roller Chain SD, BS
- Renold 06B-2 Roller Chain 23 mm BS
- Renold 08B-1 Roller Chain 31 mm BS
- Wippermann 08B-2 Roller Chain 31 mm ISO 606 (DIN 8187)
- SKF 40-2 Roller Chain 31 mm ANSI
- Witra 08B-2 Roller Chain 31 mm ISO 606 (DIN 8187)
- Renold Roller Roller Chain 13.2 mm BS
