Renold 80-2 Roller Chain, 10 ft, 80-2, ANSI
- RS Stock No.:
- 805-175
- Mfr. Part No.:
- GY80A2X10FT
- Manufacturer:
- Renold
Image representative of range
Subtotal (1 unit)*
€1,518.64
(exc. VAT)
€1,867.93
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,518.64 |
*price indicative
- RS Stock No.:
- 805-175
- Mfr. Part No.:
- GY80A2X10FT
- Manufacturer:
- Renold
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renold | |
| Chain Type | 80-2 | |
| Product Type | Roller Chain | |
| Pitch | 19.05mm | |
| Material | Carbon Steel | |
| Series | 80-2 | |
| Chain Standard | ANSI | |
| Length | 10ft | |
| Plate Height | 24.13mm | |
| Roller Diameter | 11.91mm | |
| Width Between Roller Link Plates | 12.57mm | |
| Chain Weight | 16.76kg | |
| Select all | ||
|---|---|---|
Brand Renold | ||
Chain Type 80-2 | ||
Product Type Roller Chain | ||
Pitch 19.05mm | ||
Material Carbon Steel | ||
Series 80-2 | ||
Chain Standard ANSI | ||
Length 10ft | ||
Plate Height 24.13mm | ||
Roller Diameter 11.91mm | ||
Width Between Roller Link Plates 12.57mm | ||
Chain Weight 16.76kg | ||
- COO (Country of Origin):
- DE
The Renold roller chain combines durability and efficiency, designed to deliver exceptional performance in heavy-duty applications. With its Advanced engineering and robust construction, it provides reliable power transmission tailored for demanding environments.
Solid extruded bushes improve roundness and strength, enhancing chain longevity
Wide-waist profile optimises stress distribution, significantly increasing fatigue resistance
Superior wear resistance through high-quality components with Advanced surface coatings
Unique connecting link design ensures uniform performance across all chain parts
