Renold 120-2 Roller Chain, 10 ft, 120-2, ANSI
- RS Stock No.:
- 805-196
- Mfr. Part No.:
- GY120A2X10FT
- Manufacturer:
- Renold
Image representative of range
Subtotal (1 unit)*
€3,508.98
(exc. VAT)
€4,316.05
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3,508.98 |
*price indicative
- RS Stock No.:
- 805-196
- Mfr. Part No.:
- GY120A2X10FT
- Manufacturer:
- Renold
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renold | |
| Product Type | Roller Chain | |
| Chain Type | 120-2 | |
| Pitch | 38.1mm | |
| Material | Carbon Steel | |
| Series | 120-2 | |
| Chain Standard | ANSI | |
| Length | 10ft | |
| Plate Height | 36.2mm | |
| Roller Diameter | 22.23mm | |
| Chain Weight | 35.06kg | |
| Width Between Roller Link Plates | 25.23mm | |
| Select all | ||
|---|---|---|
Brand Renold | ||
Product Type Roller Chain | ||
Chain Type 120-2 | ||
Pitch 38.1mm | ||
Material Carbon Steel | ||
Series 120-2 | ||
Chain Standard ANSI | ||
Length 10ft | ||
Plate Height 36.2mm | ||
Roller Diameter 22.23mm | ||
Chain Weight 35.06kg | ||
Width Between Roller Link Plates 25.23mm | ||
- COO (Country of Origin):
- DE
The Renold Roller Chain is a robust transmission medium engineered for optimal performance. Its design enhances efficiency in various industrial applications, ensuring reliability and extended service life.
Solid extruded bushes enhance roundness and strength
Pre-stressed surfaces significantly increase fatigue resistance
Unique end-softened pins enable quick and clean assembly
Plate design optimises stress distribution, improving wear life
