Renold Roller Roller Chain, 10 ft, 80-3, ANSI
- RS Stock No.:
- 805-178
- Mfr. Part No.:
- GY80A3X10FT
- Manufacturer:
- Renold
Image representative of range
Subtotal (1 unit)*
€2,392.72
(exc. VAT)
€2,943.05
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,392.72 |
*price indicative
- RS Stock No.:
- 805-178
- Mfr. Part No.:
- GY80A3X10FT
- Manufacturer:
- Renold
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renold | |
| Chain Type | Roller | |
| Product Type | Roller Chain | |
| Pitch | 25.4mm | |
| Material | Carbon Steel | |
| Series | 80-3 | |
| Chain Standard | ANSI | |
| Length | 10ft | |
| Select all | ||
|---|---|---|
Brand Renold | ||
Chain Type Roller | ||
Product Type Roller Chain | ||
Pitch 25.4mm | ||
Material Carbon Steel | ||
Series 80-3 | ||
Chain Standard ANSI | ||
Length 10ft | ||
- COO (Country of Origin):
- DE
The Renold roller chain delivers robust performance with exceptional wear resistance, specifically designed to operate under high shock loads while ensuring reliability in various industrial applications.
Built to withstand continuous heavy loads with improved fatigue resistance
Achieves wear life up to six times longer than typical competitors
Unique link plate profile optimises stress distribution for enhanced performance
Solid extruded bushes provide superior strength and roundness
Related links
- Renold Roller Roller Chain 120-3, ANSI
- Renold Roller Roller Chain 35-3, ANSI
- Renold Roller Roller Chain 40-3, ANSI
- Renold 80-2 Roller Chain 80-2, ANSI
- Renold Roller Roller Chain SD, ANSI
- Renold Roller Roller Chain 56.5 mm ANSI
- Renold Roller Roller Chain 101.8 mm ANSI
- Renold Roller Roller Chain 49.3 mm ANSI
