Renold Roller Roller Chain, 10 ft, 120-3, ANSI

Image representative of range

Subtotal (1 unit)*

€5,231.98

(exc. VAT)

€6,435.34

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€5,231.98

*price indicative

RS Stock No.:
805-163
Mfr. Part No.:
GY120A3X10FT
Manufacturer:
Renold
Find similar products by selecting one or more attributes.
Select all

Brand

Renold

Chain Type

Roller

Product Type

Roller Chain

Pitch

38.1mm

Material

Carbon Steel

Series

120-3

Chain Standard

ANSI

Length

10ft

Roller Diameter

22.23mm

Chain Weight

57kg

Width Between Roller Link Plates

25.23mm

COO (Country of Origin):
DE
The Renold roller chain is engineered for exceptional performance and reliability in demanding applications, delivering high tensile strength and wear resistance to ensure optimal functionality and longevity.

Designed with solid extruded bushes for enhanced roundness and strength

Features triple Punch holing for precise positional location of pins and bushings

Optimised interference fits maximise fatigue life across all components

Profiling and coating of pins enhance overall wear resistance

Plate shape designed for improved stress distribution contributes to durability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy