Renold 50-3 Roller Chain, 10 ft, 50-3, ANSI
- RS Stock No.:
- 805-251
- Mfr. Part No.:
- GY50A3X10FT
- Manufacturer:
- Renold
Image representative of range
Subtotal (1 unit)*
€1,095.23
(exc. VAT)
€1,347.13
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,095.23 |
*price indicative
- RS Stock No.:
- 805-251
- Mfr. Part No.:
- GY50A3X10FT
- Manufacturer:
- Renold
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renold | |
| Chain Type | 50-3 | |
| Product Type | Roller Chain | |
| Pitch | 15.88mm | |
| Material | Carbon Steel | |
| Series | 50-3 | |
| Chain Standard | ANSI | |
| Length | 10ft | |
| Plate Height | 14.6mm | |
| Roller Diameter | 10.16mm | |
| Width Between Roller Link Plates | 9.4mm | |
| Chain Weight | 9.5kg | |
| Select all | ||
|---|---|---|
Brand Renold | ||
Chain Type 50-3 | ||
Product Type Roller Chain | ||
Pitch 15.88mm | ||
Material Carbon Steel | ||
Series 50-3 | ||
Chain Standard ANSI | ||
Length 10ft | ||
Plate Height 14.6mm | ||
Roller Diameter 10.16mm | ||
Width Between Roller Link Plates 9.4mm | ||
Chain Weight 9.5kg | ||
- COO (Country of Origin):
- DE
The Renold roller chain is designed to provide exceptional performance and durability for demanding industrial applications. Built for strength, this chain ensures reliable operation under high stresses and heavy loads.
Engineered components optimise stress distribution and fatigue performance
Independent tests indicate superior wear resistance, lasting up to six times longer than competitors
Solid extruded bushes enhance roundness and strength compared to traditional designs
Pre-stressed surfaces improve overall fatigue resistance
