Tsubaki 16B-1 Roller Chain, 5 m, 41.1 mm, RS16B, ISO 606 (DIN 8187)

Get a bulk buy discount

Add 5 more to save €291.00

View bulk pricing options

Subtotal (1 unit)*

€415.75

(exc. VAT)

€511.37

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€415.75-
5 +€357.55€291.00

*price indicative

RS Stock No.:
183-0861
Mfr. Part No.:
RS16B-1
Manufacturer:
Tsubaki
Find similar products by selecting one or more attributes.
Select all

Brand

Tsubaki

Product Type

Roller Chain

Chain Type

16B-1

Pitch

25.4mm

Material

Carbon Steel

Series

RS16B

Chain Standard

ISO 606 (DIN 8187)

Length

5m

Pin Length

41.1mm

Plate Height

21mm

Roller Diameter

15.88mm

Width Between Roller Link Plates

17.02mm

Chain Weight

2.7kg/m

Standards/Approvals

BS/DIN

RoHS Status: Exempt

COO (Country of Origin):
JP
RF06B chain has flat-shaped link plates.

Connecting links are clip type for sizes up to RS16B, and cotter type for sizes RS20B to RS48B.

Center sink riveting is applied to RS08B-1 to RS16B-1 single strand chain.

Double stake riveting is applied to all other sizes including multi-strand chain.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy