Tsubaki 16B-1 Roller Chain, 5 m, 43.7 mm, SS, ISO 606 (DIN 8187)
- RS Stock No.:
- 183-0879
- Mfr. Part No.:
- RS16B-SS-1
- Manufacturer:
- Tsubaki
Subtotal (1 unit)*
€1,054.47
(exc. VAT)
€1,297.00
(inc. VAT)
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,054.47 |
*price indicative
- RS Stock No.:
- 183-0879
- Mfr. Part No.:
- RS16B-SS-1
- Manufacturer:
- Tsubaki
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
| Brand | Tsubaki | |
| Chain Type | 16B-1 | |
| Product Type | Roller Chain | |
| Pitch | 25.4mm | |
| Material | 304 Stainless Steel | |
| Series | SS | |
| Chain Standard | ISO 606 (DIN 8187) | |
| Length | 5m | |
| Pin Length | 43.7mm | |
| Plate Height | 21mm | |
| Roller Diameter | 15.88mm | |
| Width Between Roller Link Plates | 17.02mm | |
| Chain Weight | 2.7kg/m | |
| Standards/Approvals | BS/DIN | |
| Select all | ||
|---|---|---|
Brand Tsubaki | ||
Chain Type 16B-1 | ||
Product Type Roller Chain | ||
Pitch 25.4mm | ||
Material 304 Stainless Steel | ||
Series SS | ||
Chain Standard ISO 606 (DIN 8187) | ||
Length 5m | ||
Pin Length 43.7mm | ||
Plate Height 21mm | ||
Roller Diameter 15.88mm | ||
Width Between Roller Link Plates 17.02mm | ||
Chain Weight 2.7kg/m | ||
Standards/Approvals BS/DIN | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
All basic components of this chain are made of Stainless Steel SUS304 (except the spring clips, which are made of SUS301). This chain can be used in special environments such as underwater, acidic and alkaline applications. It can also be used in high and low temperatures (-20°C to +400°C).SUS304 is only marginally magnetic, which is the result of the cold-forging process.
Connecting links are clip type for sizes up to RS16B-SS, and cotter type for sizes RS12B-SS to RS20B-SS.
RF06B-SS chain has flat shaped link plates.
Center sink pins are not available. Double stake riveting is applied.
Related links
- Tsubaki 16B-1 Roller Chain 41.1 mm ISO 606 (DIN 8187)
- Tsubaki 16B-1 Roller Chain 37.7 mm ISO 606 (DIN 8187)
- Tsubaki 08B-1 Roller Chain 20.05 mm ISO 606 (DIN 8187)
- Tsubaki 10B-1 Roller Chain 22.9 mm ISO 606 (DIN 8187)
- Tsubaki 12B-1 Roller Chain 26.7 mm ISO 606 (DIN 8187)
- Tsubaki 16B-2 Roller Chain 69.3 mm ISO 606 (DIN 8187)
- Tsubaki 12B-1 Roller Chain 24.4 mm ISO 606 (DIN 8187)
- Tsubaki 10B-1 Roller Chain 20.8 mm ISO 606 (DIN 8187)