Tsubaki 16B-1 Roller Chain, 5 m, 37.7 mm, Neptune, ISO 606 (DIN 8187)
- RS Stock No.:
- 183-0884
- Mfr. Part No.:
- RS16B-NEP-1
- Manufacturer:
- Tsubaki
Get a bulk buy discount
Add 5 more to save €197.75
View bulk pricing optionsSubtotal (1 unit)*
€988.85
(exc. VAT)
€1,216.29
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €988.85 | - |
| 5 + | €949.30 | €197.75 |
*price indicative
- RS Stock No.:
- 183-0884
- Mfr. Part No.:
- RS16B-NEP-1
- Manufacturer:
- Tsubaki
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tsubaki | |
| Chain Type | 16B-1 | |
| Product Type | Roller Chain | |
| Pitch | 25.4mm | |
| Material | Corrosion Protected Carbon Steel | |
| Series | Neptune | |
| Chain Standard | ISO 606 (DIN 8187) | |
| Length | 5m | |
| Pin Length | 37.7mm | |
| Plate Height | 21mm | |
| Roller Diameter | 15.88mm | |
| Width Between Roller Link Plates | 17.02mm | |
| Chain Weight | 2.7kg/m | |
| Standards/Approvals | BS/DIN | |
| Select all | ||
|---|---|---|
Brand Tsubaki | ||
Chain Type 16B-1 | ||
Product Type Roller Chain | ||
Pitch 25.4mm | ||
Material Corrosion Protected Carbon Steel | ||
Series Neptune | ||
Chain Standard ISO 606 (DIN 8187) | ||
Length 5m | ||
Pin Length 37.7mm | ||
Plate Height 21mm | ||
Roller Diameter 15.88mm | ||
Width Between Roller Link Plates 17.02mm | ||
Chain Weight 2.7kg/m | ||
Standards/Approvals BS/DIN | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
RF06B-NEP chain has flat-shaped link plates.
Connecting links are clip type for sizes up to RS16B-NEP-1, and cotter type for sizes RS20B-NEP-1 to RS24B-NEP-1.
Center sink riveting is applied to RS08B-NEP-1 and to RS16B-NEP-1 single-strand chain.
Double stake riveting is applied to all other sizes single-strand chain.
When a single pitch offset link is used, please calculate a 35% reduction of the fatigue strength.
• Neptune Corrosion Resistant Chain
Related links
- Tsubaki 10B-1 Roller Chain 20.8 mm ISO 606 (DIN 8187)
- Tsubaki 08B-1 Roller Chain 18.4 mm ISO 606 (DIN 8187)
- Tsubaki 12B-1 Roller Chain 24.1 mm ISO 606 (DIN 8187)
- Tsubaki 16B-1 Roller Chain 41.1 mm ISO 606 (DIN 8187)
- Tsubaki 16B-1 Roller Chain 43.7 mm ISO 606 (DIN 8187)
- Tsubaki 16B-2 Roller Chain 69.3 mm ISO 606 (DIN 8187)
- Tsubaki Neptune 16B-1 Clip Connecting Link Corrosion Protected Carbon Steel Roller Chain Link
- Tsubaki Neptune 16B-1 Double Offset Link Corrosion Protected Carbon Steel Offset Link
