SKF 10B Roller Chain, 5 m, 5.08 mm, PHC, BS
- RS Stock No.:
- 267-9685
- Mfr. Part No.:
- PHC 10B-1DRX5MTR
- Manufacturer:
- SKF
Subtotal (1 unit)*
€117.64
(exc. VAT)
€144.70
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €117.64 |
*price indicative
- RS Stock No.:
- 267-9685
- Mfr. Part No.:
- PHC 10B-1DRX5MTR
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Chain | |
| Chain Type | 10B | |
| Pitch | 15.88mm | |
| Material | Carbon Steel | |
| Series | PHC | |
| Chain Standard | BS | |
| Length | 5m | |
| Pin Length | 5.08mm | |
| Plate Height | 14.7mm | |
| Roller Diameter | 10.16mm | |
| Width Between Roller Link Plates | 9.65mm | |
| Chain Weight | 4.65kg | |
| Standards/Approvals | EN, BS | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Chain | ||
Chain Type 10B | ||
Pitch 15.88mm | ||
Material Carbon Steel | ||
Series PHC | ||
Chain Standard BS | ||
Length 5m | ||
Pin Length 5.08mm | ||
Plate Height 14.7mm | ||
Roller Diameter 10.16mm | ||
Width Between Roller Link Plates 9.65mm | ||
Chain Weight 4.65kg | ||
Standards/Approvals EN, BS | ||
- COO (Country of Origin):
- CN
The SKF chain is critical component in power transmission system. Robust, quality chain drives extend mean time between failure, which reduce maintenance cost. Dacrotized coating is the best anti-corrosion treatment for carbon steel chain, next to the use of stainless steel chain
Provide a strong chain
Easy to disassemble and replace
Dacrotized coating
Available as simplex, duplex and triplex
