SKF 08B Roller Chain, 10 ft, 7.75 mm, PHC, BS
- RS Stock No.:
- 267-9655
- Mfr. Part No.:
- PHC 08B-1X10FT
- Manufacturer:
- SKF
Subtotal (1 unit)*
€32.11
(exc. VAT)
€39.50
(inc. VAT)
In Stock
- Plus 40 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €32.11 |
*price indicative
- RS Stock No.:
- 267-9655
- Mfr. Part No.:
- PHC 08B-1X10FT
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Chain Type | 08B | |
| Product Type | Roller Chain | |
| Pitch | 12.7mm | |
| Material | Carbon Steel | |
| Series | PHC | |
| Chain Standard | BS | |
| Pin Length | 7.75mm | |
| Length | 10ft | |
| Plate Height | 11.8mm | |
| Roller Diameter | 8.51mm | |
| Chain Weight | 2.07kg | |
| Standards/Approvals | British/European | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Chain Type 08B | ||
Product Type Roller Chain | ||
Pitch 12.7mm | ||
Material Carbon Steel | ||
Series PHC | ||
Chain Standard BS | ||
Pin Length 7.75mm | ||
Length 10ft | ||
Plate Height 11.8mm | ||
Roller Diameter 8.51mm | ||
Chain Weight 2.07kg | ||
Standards/Approvals British/European | ||
- COO (Country of Origin):
- CN
SKF PHC Series Roller Chain, 10ft Length, 12.7mm Pitch - PHC 08B-1X10FT
This roller chain is a high traffic chain designed for use in automation, electronics, electrical, and mechanical industries. With a pitch of 12.7 mm and constructed of carbon steel, this simplex roller chain is durable and reliable for various applications. SKF roller chains are known for their quality and performance, providing a strong chain drive for extended mean time between failures.
Features & Benefits
• Designed as per BS standard, conforming to European standards (EN)
• Constructed with a pitch of 12.7 mm for optimal performance
• Made of carbon steel for strength and durability
• Simplex chain design ensures easy installation and maintenance
• Reduce maintenance costs and extend mean time between failures
• Provides a strong chain drive for reliable power transmission
• Robust construction ensures long lasting performance
Applications
• Ideal for use in power transmission systems
• Suitable for industrial automation applications
• Used in material handling equipment
• Perfect for conveyor systems
• Reliable choice for agricultural machinery
Can it handle heavy loads?
Yes, this SKF roller chain is designed to handle heavy loads efficiently.
Will it require frequent maintenance?
No, thanks to its durable construction, this roller chain reduces maintenance requirements.
Is it suitable for high-traffic applications?
Yes, this roller chain is ideal for high-traffic environments where reliability is crucial.
Can it be used in corrosive environments?
While carbon steel offers good resistance, it's always recommended to avoid prolonged exposure to corrosive elements.
Does it come pre-lubricated?
SKF roller chains come pre-lubricated for easy installation and immediate use.
