SKF 16B Roller Chain, 10 ft, PHC, BS
- RS Stock No.:
- 267-9769
- Mfr. Part No.:
- PHC 16B-3X10FT
- Manufacturer:
- SKF
Subtotal (1 unit)*
€363.56
(exc. VAT)
€447.18
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €363.56 |
*price indicative
- RS Stock No.:
- 267-9769
- Mfr. Part No.:
- PHC 16B-3X10FT
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Chain | |
| Chain Type | 16B | |
| Pitch | 25.4mm | |
| Material | Carbon Steel | |
| Series | PHC | |
| Chain Standard | BS | |
| Length | 10ft | |
| Plate Height | 21mm | |
| Roller Diameter | 15.88mm | |
| Chain Weight | 8.13kg/m | |
| Width Between Roller Link Plates | 17.02mm | |
| Standards/Approvals | BS | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Chain | ||
Chain Type 16B | ||
Pitch 25.4mm | ||
Material Carbon Steel | ||
Series PHC | ||
Chain Standard BS | ||
Length 10ft | ||
Plate Height 21mm | ||
Roller Diameter 15.88mm | ||
Chain Weight 8.13kg/m | ||
Width Between Roller Link Plates 17.02mm | ||
Standards/Approvals BS | ||
- COO (Country of Origin):
- CN
SKF PHC Series Roller Chain, 25.4mm Pitch, 10ft Length - PHC 16B-3X10FT
This roller chain is a multi-strand transmission component designed for power and motion transfer in industrial systems. It is intended for heavy-duty conveyor and drive assemblies where robust tensile capacity and consistent engagement with sprockets are required. The product is manufactured from carbon steel and meets British Standards for chain construction, making it suitable for continuous operation in mechanical and automation equipment.
Features and Benefits:
• Three parallel strands increase load distribution and torque capacity • Pitch of 25.4mm provides accurate sprocket indexing and timing • Roller diameter 15.88mm reduces friction and wear at contact points • Plate height 21mm enhances plate stiffness under bending loads • Width between link plates 17.02mm maintains lateral stability during operation • Mass of 8.13kg/m supports reliable tensioning and inertia calculations
Applications
• Suitable for conveyor drives in manufacturing lines • Ideal for heavy-duty gearboxes in material handling systems • Used with sprockets in automated assembly machinery • Can be used for power transmission in substation hoists • Used for timing drives in large-scale electromechanical equipment
What material properties affect fatigue performance on long runs?
The chain is MADE from carbon steel, which provides a balance of tensile strength and fatigue resistance
proper lubrication and sprocket alignment extend service life.
How does strand count influence maintenance intervals?
Having three strands spreads load across more links, reducing individual link stress and potentially lengthening inspection intervals compared with single-strand chains when operated under similar loads.
What should be considered when calculating drive dynamics?
Use the specified mass per metre to model rotating inertia and tension
include pitch and roller diameter when assessing vibration and engagement characteristics.
How does the chain Interface with BS-specification sprockets?
The chain conforms to BS geometries for pitch and plate spacing, ensuring consistent meshing and reduced risk of premature tooth or roller damage.
