SKF 16B Roller Chain, 5 m, PHC, BS

Subtotal (1 unit)*

€586.22

(exc. VAT)

€721.05

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€586.22

*price indicative

RS Stock No.:
267-9758
Mfr. Part No.:
PHC 16B-1SSX5MTR
Manufacturer:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Roller Chain

Chain Type

16B

Pitch

25.4mm

Material

Stainless Steel

Series

PHC

Chain Standard

BS

Length

5m

Plate Height

21mm

Roller Diameter

15.88mm

Chain Weight

13.6kg

Standards/Approvals

No

COO (Country of Origin):
CN

SKF Roller Chain, 25.4mm Pitch, Simplex - PHC 16B-1SSX5MTR


This roller chain is a simplex type, made from high-quality stainless steel, designed to excel in demanding environments. Measuring 5m in length, it has a 25.4mm pitch and is constructed to meet BS standards, providing an ideal solution for various industrial applications.

Features & Benefits


• Features superior corrosion resistance for longevity in harsh conditions

• Simplex design enables straightforward assembly and maintenance

• Capable of withstanding elevated temperatures with special lubricants

• Provides excellent cleanliness compliance for sensitive usage

• Delivers robust performance in food processing and pharmaceutical industries

Applications


• Utilised in food processing to maintain hygiene standards

• Designed for pharmaceutical requiring high cleanliness

• Ideal for operations involving harsh chemical exposure

• Suitable for environments with extreme temperature fluctuations

How does the material composition affect the chain's performance?


The stainless steel construction enhances the chain’s durability and resistance to corrosion, ensuring optimal performance in challenging environments whilst minimising maintenance needs.

What maintenance practices are recommended for longevity?


Regular inspections for wear and lubrication with appropriate oils are advised to maintain performance and reliability, particularly in high-stress applications.

Can this chain be used in high-temperature settings beyond the standard limits?


Yes, with the application of special lubricants, it can endure temperatures up to 1,000 °C, making it adaptable for various thermal conditions.

What benefits does the simplex design offer compared to duplex options?


The simplex configuration offers a simpler construction, making it lighter and easier to assemble or replace, whilst still providing robust performance for most applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy