SKF 16B Roller Chain, 5 m, 17.02 mm, PHC, BS
- RS Stock No.:
- 267-9761
- Mfr. Part No.:
- PHC 16B-1X5MTR
- Manufacturer:
- SKF
Subtotal (1 unit)*
€186.29
(exc. VAT)
€229.14
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €186.29 |
*price indicative
- RS Stock No.:
- 267-9761
- Mfr. Part No.:
- PHC 16B-1X5MTR
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Chain | |
| Chain Type | 16B | |
| Pitch | 25.4mm | |
| Material | Carbon Steel | |
| Series | PHC | |
| Chain Standard | BS | |
| Length | 5m | |
| Pin Length | 17.02mm | |
| Plate Height | 21mm | |
| Roller Diameter | 15.88mm | |
| Chain Weight | 13.5kg | |
| Standards/Approvals | British/European | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Chain | ||
Chain Type 16B | ||
Pitch 25.4mm | ||
Material Carbon Steel | ||
Series PHC | ||
Chain Standard BS | ||
Length 5m | ||
Pin Length 17.02mm | ||
Plate Height 21mm | ||
Roller Diameter 15.88mm | ||
Chain Weight 13.5kg | ||
Standards/Approvals British/European | ||
- COO (Country of Origin):
- CN
SKF PHC 16B Simplex Roller Chain, 5m Length, BS - PHC 16B-1X5MTR
This is a simplex chain designed according to European standards (EN). Chains play a critical role in power transmission systems. These robust, high-quality chain drives extend mean time between failures, ultimately reducing maintenance costs. SKF manufactures these chains in state-of-the-art facilities with stringent quality controls.
Features & Benefits
• Provides reliable performance, ensuring smooth power transmission
• The robust design contributes to longer service life, reducing downtime and maintenance hassles
Applications
• Used in various industrial applications, such as conveyors, elevators, and production lines
• Its suitable for automotive assembly lines and other automotive machinery
• Employ this chain in material handling equipment like forklifts and cranes
What is the chain number for PHC 16B-1X5MTR?
The chain number is 16B.
What standard does this chain adhere to?
It complies with the BS (British Standard).
What is the weight per metre of PHC 16B-1X5MTR?
The weight per metre is 2.71 kg.
