SKF 50-1SS Roller Chain, 10 ft, PHC, ANSI
- RS Stock No.:
- 268-9774
- Mfr. Part No.:
- PHC 50-1SSX10FT
- Manufacturer:
- SKF
Subtotal (1 unit)*
€144.73
(exc. VAT)
€178.02
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €144.73 |
*price indicative
- RS Stock No.:
- 268-9774
- Mfr. Part No.:
- PHC 50-1SSX10FT
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Chain | |
| Chain Type | 50-1SS | |
| Pitch | 15.88mm | |
| Material | Stainless Steel | |
| Series | PHC | |
| Chain Standard | ANSI | |
| Length | 10ft | |
| Plate Height | 15.09mm | |
| Roller Diameter | 10.16mm | |
| Width Between Roller Link Plates | 9.4mm | |
| Chain Weight | 3.11kg | |
| Standards/Approvals | ANSI | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Chain | ||
Chain Type 50-1SS | ||
Pitch 15.88mm | ||
Material Stainless Steel | ||
Series PHC | ||
Chain Standard ANSI | ||
Length 10ft | ||
Plate Height 15.09mm | ||
Roller Diameter 10.16mm | ||
Width Between Roller Link Plates 9.4mm | ||
Chain Weight 3.11kg | ||
Standards/Approvals ANSI | ||
- COO (Country of Origin):
- CN
The SKF stainless steel chain have superior corrosion resistance for the most demanding application. It is designed for application where a high level of cleanliness is required or harsh chemical is used. This chain is suitable for food processing, pharmaceutical, high or low temperature and corrosive environment. This stainless steel chain can be manufactured to withstand temperature up to 1000 °C with the addition of special lubricant.
Provide a strong chain
Superior corrosion resistance
Easy to disassemble and replace
Available as simplex and duplex
