Subtotal (1 unit)*
€275.51
(exc. VAT)
€338.88
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €275.51 |
*price indicative
- RS Stock No.:
- 267-9777
- Mfr. Part No.:
- PHC 20B-1X5MTR
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Chain Type | 20B | |
| Product Type | Roller Chain | |
| Pitch | 31.75mm | |
| Material | Carbon Steel | |
| Series | PHC | |
| Chain Standard | BS | |
| Length | 5m | |
| Plate Height | 26.4mm | |
| Roller Diameter | 19.05mm | |
| Chain Weight | 18.5kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Chain Type 20B | ||
Product Type Roller Chain | ||
Pitch 31.75mm | ||
Material Carbon Steel | ||
Series PHC | ||
Chain Standard BS | ||
Length 5m | ||
Plate Height 26.4mm | ||
Roller Diameter 19.05mm | ||
Chain Weight 18.5kg | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
SKF PHC Series Roller Chain, 5m Length, Carbon Steel - PHC 20B-1X5MTR
This roller chain is a high-quality product manufactured by SKF, specifically designed to meet European standards (EN). Chains of this calibre are essential components in power transmission systems, ensuring durability and longevity. The SKF roller chain is meticulously crafted in advanced facilities with stringent quality checks, ensuring robust performance and cost-effectiveness.
Features & Benefits
• Provides a strong chain that ensures reliable power transmission
• Cost-effective solution that reduces maintenance costs
• Extends the mean time between failures, offering long-lasting performance
• Manufactured from carbon steel, ensuring durability and strength
• Built in compliance with BS standard ensuring precision and quality.
Applications
• Ideal for use in industrial automation systems
• Suitable for applications in the electrical and mechanical industries
• Suitable for power transmission solutions in various settings
Can it offer reliable power transmission?
Yes, it provides a strong chain for efficient power transfer.
Will it reduce maintenance costs?
Yes, this roller chain is cost-effective and minimises maintenance expenses.
Is it suitable for industrial applications?
Yes, it is ideal for various industrial automation systems.
Can it extend the mean time between failures?
Yes, this roller chain is designed to ensure long-lasting performance.
Does it comply with BS standard?
Yes, it is manufactured in compliance with BS standard for precision and quality.
