SKF Roller Roller Chain, 5 m, PHC, BS
- RS Stock No.:
- 268-9823
- Mfr. Part No.:
- PHC C16B-1X5MTR
- Manufacturer:
- SKF
Subtotal (1 unit)*
€191.63
(exc. VAT)
€235.70
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €191.63 |
*price indicative
- RS Stock No.:
- 268-9823
- Mfr. Part No.:
- PHC C16B-1X5MTR
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Chain Type | Roller | |
| Product Type | Roller Chain | |
| Pitch | 25.4mm | |
| Material | Carbon Steel | |
| Series | PHC | |
| Chain Standard | BS | |
| Length | 5m | |
| Plate Height | 21mm | |
| Roller Diameter | 15.88mm | |
| Width Between Roller Link Plates | 17.02mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Chain Type Roller | ||
Product Type Roller Chain | ||
Pitch 25.4mm | ||
Material Carbon Steel | ||
Series PHC | ||
Chain Standard BS | ||
Length 5m | ||
Plate Height 21mm | ||
Roller Diameter 15.88mm | ||
Width Between Roller Link Plates 17.02mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
SKF PHC Series Roller Chain, 5m Length, 25.4mm Pitch - PHC C16B-1X5MTR
This roller chain is designed to transmit mechanical power reliably in industrial systems, providing a robust link solution for conveyor and drive assemblies. Manufactured to British Standard dimensions, it suits linear motion and power-transmission duties across automation, electrical and mechanical installations where a single-strand chain is required.
Features and Benefits:
• Carbon steel construction delivers Durable wear resistance • 25.4mm pitch ensures consistent tooth engagement • 15.88mm roller diameter reduces friction and noise • 17.02mm width between side plates supports stable roller alignment • 21mm plate height improves load distribution across links • Supplied in a 5m length simplifies straight-run installations
Applications
• Suitable for conveyor systems in manufacturing plants • Ideal for power transmission in automation equipment • Used for timing and drive links in mechanical assemblies • Can be used for replacement on BS standard drives • Suitable for electrical panel transport mechanisms
How should the chain be stored before installation?
Keep it in a dry, oil-free area away from corrosive atmospheres and lay flat or hang to avoid kinks.
What maintenance practice extends service life under continuous operation?
Regular lubrication at roller-to-bushing interfaces and inspection for elongation will minimise wear and preserve engagement accuracy.
How does material choice affect suitability for heavy loads?
The carbon steel composition provides tensile strength suitable for many industrial loads while permitting routine heat treatment if higher fatigue resistance is required.
Can the chain be shortened on site to fit specific layouts?
Individual links may be removed using appropriate chain-breaking tools and reconnected with compatible connecting links to achieve required run length.
