Subtotal (1 unit)*
€604.30
(exc. VAT)
€743.29
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €604.30 |
*price indicative
- RS Stock No.:
- 267-9803
- Mfr. Part No.:
- PHC 28B-1X5MTR
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Chain | |
| Chain Type | 28B | |
| Pitch | 44.45mm | |
| Material | Carbon Steel | |
| Series | PHC | |
| Chain Standard | BS | |
| Length | 5m | |
| Plate Height | 36.7mm | |
| Roller Diameter | 27.94mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Chain | ||
Chain Type 28B | ||
Pitch 44.45mm | ||
Material Carbon Steel | ||
Series PHC | ||
Chain Standard BS | ||
Length 5m | ||
Plate Height 36.7mm | ||
Roller Diameter 27.94mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The SKF chain is critical component in power transmission system. Robust, quality chain drives extend mean time between failure, which reduce maintenance cost. The chain is manufactured in state-of-the-art facility with tight quality control.
Provide a strong chain
Cost-effective
Reduce maintenance
Extend the mean time between failure
