SKF Roller Chain, 10 ft, 3.58 mm, PHC, ANSI
- RS Stock No.:
- 267-9819
- Mfr. Part No.:
- PHC 35-1SSX10FT
- Manufacturer:
- SKF
Subtotal (1 unit)*
€71.36
(exc. VAT)
€87.77
(inc. VAT)
Temporarily out of stock
- Shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €71.36 |
*price indicative
- RS Stock No.:
- 267-9819
- Mfr. Part No.:
- PHC 35-1SSX10FT
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Chain | |
| Pitch | 9.53mm | |
| Material | Stainless Steel | |
| Series | PHC | |
| Chain Standard | ANSI | |
| Pin Length | 3.58mm | |
| Length | 10ft | |
| Plate Height | 9mm | |
| Roller Diameter | 5.08mm | |
| Width Between Roller Link Plates | 4.77mm | |
| Chain Weight | 330g | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Chain | ||
Pitch 9.53mm | ||
Material Stainless Steel | ||
Series PHC | ||
Chain Standard ANSI | ||
Pin Length 3.58mm | ||
Length 10ft | ||
Plate Height 9mm | ||
Roller Diameter 5.08mm | ||
Width Between Roller Link Plates 4.77mm | ||
Chain Weight 330g | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
SKF PHC Series Roller Chain, 10ft Length, Stainless Steel - PHC 35-1SSX10FT
This roller chain is a stainless steel transmission solution designed for linear power and conveying tasks in industrial systems. It serves single-strand installations where corrosion resistance and consistent engagement are required, and is supplied in a continuous 10ft length for field cutting or direct replacement in medium-duty drives and conveyors.
Features & Benefits
• 9.53mm pitch ensures accurate sprocket engagement and smooth motion
• 4.77mm internal width permits secure roller seating for stable tracking
• 3.58mm pin length supports secure link articulation under load
• 0.33kg chain weight per foot simplifies handling and reduces inertial loads
• 4.77mm internal width permits secure roller seating for stable tracking
• 3.58mm pin length supports secure link articulation under load
• 0.33kg chain weight per foot simplifies handling and reduces inertial loads
**Applications**
• Suitable for stainless‑steel conveyor systems in food processing
• Ideal for automated assembly line transfer mechanisms
• Used for light‑duty drive systems in electronics manufacturing
• Can be used for laboratory automation where corrosion resistance is needed
• Ideal for automated assembly line transfer mechanisms
• Used for light‑duty drive systems in electronics manufacturing
• Can be used for laboratory automation where corrosion resistance is needed
What material properties affect chemical resistance in this chain?
The chain is MADE from stainless steel which provides enhanced resistance to moisture and common industrial contaminants, making it appropriate for damp or wash‑down environments.
How is chain service life influenced by the roller diameter?
A 5.08mm roller diameter lowers contact stress with sprocket teeth, decreasing wear rate and extending operational life under cyclic loading.
Can this chain be shortened on site for custom installations?
Yes, the continuous 10ft length allows on‑site cutting and rejoining to match required run lengths using standard chain joining procedures.
What aspect of the chain eases integration with ANSI sprockets?
The chain conforms to ANSI pitch standards, providing compatible tooth spacing for standard sprocket profiles and straightforward retrofitting.
