SKF Roller Chain, 10 ft, PHC, ANSI
- RS Stock No.:
- 268-9793
- Mfr. Part No.:
- PHC 60-1SSX10FT
- Manufacturer:
- SKF
Subtotal (1 unit)*
€190.46
(exc. VAT)
€234.27
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €190.46 |
*price indicative
- RS Stock No.:
- 268-9793
- Mfr. Part No.:
- PHC 60-1SSX10FT
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Chain | |
| Pitch | 19.05mm | |
| Material | Stainless Steel | |
| Series | PHC | |
| Chain Standard | ANSI | |
| Length | 10ft | |
| Plate Height | 18mm | |
| Roller Diameter | 11.91mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Chain | ||
Pitch 19.05mm | ||
Material Stainless Steel | ||
Series PHC | ||
Chain Standard ANSI | ||
Length 10ft | ||
Plate Height 18mm | ||
Roller Diameter 11.91mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The SKF stainless steel chain have superior corrosion resistance for the most demanding application. It is designed for application where a high level of cleanliness is required or harsh chemical is used. This chain is suitable for food processing, pharmaceutical, high or low temperature and corrosive environment. This stainless steel chain can be manufactured to withstand temperature up to 1000 °C with the addition of special lubricant.
Provide a strong chain
Superior corrosion resistance
Easy to disassemble and replace
Available as simplex and duplex
