SKF Roller Chain, 5 m, PHC, ANSI

Subtotal (1 unit)*

€137.02

(exc. VAT)

€168.53

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€137.02

*price indicative

RS Stock No.:
268-9804
Mfr. Part No.:
PHC 60H-1X5MTR
Manufacturer:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Roller Chain

Pitch

19.05mm

Material

Carbon Steel

Series

PHC

Chain Standard

ANSI

Length

5m

Plate Height

18mm

Roller Diameter

11.91mm

Chain Weight

9.35kg

Standards/Approvals

No

COO (Country of Origin):
CN

SKF PHC Series Roller Chain, 5m Length, Carbon Steel - PHC 60H-1X5MTR


This roller chain by SKF is designed for extra strength and durability, Suitable for applications with high shock loads and severe operating conditions. With a pitch of 19.05 mm and a weight of 1.87 kg per meter, this chain is reliable and efficient for various industrial needs.

Features & Benefits


• Provides a very strong chain for power transmission systems

• Accommodates high shock loads, ensuring smooth operation

• Easy to disassemble and replace, reducing maintenance costs

• Available as simplex and duplex for flexibility in applications

• Made of reliable carbon steel material for long-lasting performance

Applications


• Ideal for use in power transmission systems where shock loads are prominent

• Suitable for applications with lower operating speeds and severe conditions

Can it accommodate high shock loads efficiently?


Yes, it is designed to handle high shock loads effectively.

Will it reduce maintenance costs in the long run?


Yes, due to its easy disassembly and replaceability, maintenance costs are minimised.

Is it suitable for applications with severe operating conditions?


Yes, this roller chain is specifically crafted for such conditions.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy