Bosch Rexroth Roller Track, 28 mm Diameter, 24 mm Width, 2 m x 35 mm
- RS Stock No.:
- 703-9718
- Mfr. Part No.:
- 3842993431/2000
- Manufacturer:
- Bosch Rexroth
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€91.87
(exc. VAT)
€113.00
(inc. VAT)
In Stock
- 25 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €91.87 |
| 5 - 9 | €88.18 |
| 10 + | €86.36 |
*price indicative
- RS Stock No.:
- 703-9718
- Mfr. Part No.:
- 3842993431/2000
- Manufacturer:
- Bosch Rexroth
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
| Brand | Bosch Rexroth | |
| Product Type | Roller Track | |
| Overall Track Width | 35mm | |
| Overall Track Length | 2m | |
| Roller Diameter | 28mm | |
| Roller Width | 24mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bosch Rexroth | ||
Product Type Roller Track | ||
Overall Track Width 35mm | ||
Overall Track Length 2m | ||
Roller Diameter 28mm | ||
Roller Width 24mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Bosch Rexroth Roller Track, PE Material, Fits 28mm Strut Profile - MGE Series - 3842993431/2000
Keep your operation on the move with this roller track from Bosch Rexroth. It shifts heavy loads with ease by using gravity to generate movement. Using this product improves workplace safety, as it cuts out the need for workers to move around or do any heavy lifting. As the track is made from tough PE, it delivers smooth operation in rugged settings.
Features & Benefits
• Corrosion-resistant, so can withstand moist operating environments
• ESD compatible, making it suitable to use in ESD-sensitive areas
• Modular design, for quick and easy assembly with other conveyor components
Applications
• Automotive industry
• Logistics and distribution centres
• Factory floors
How much noise does this roller track make?
As this roller track doesn't use electricity to run, it helps to keep workplace noise levels to a minimum.
Related links
- Interroll Conveyor Roller 26 mm Width, 2 m x 35 mm
- Interroll Roller Track 26 mm Width, 1 m x 35 mm
- Bosch Rexroth Roller Support, 92 mm Length x 40mm Width x 65 mm Height
- Bosch Rexroth Roller Support, 300 mm Length x 16mm Width x 16 mm Height
- Bosch Rexroth Roller Fastening Kit Strut Profile 40 mm 50 mm Groove Size 10 mm,
- Bosch Rexroth Silver Aluminium Round Tube 10 mm Groove Dia. 28 mm, Series EcoShape
- Bosch Rexroth Silver Aluminium Round Tube 2 m Length Series EcoShape
- Bosch Rexroth Plastic Round Conveyor Roller Conveyor Roller 40 mm Dia. x 225 mm L 8 mm Spindle,