Bernstein AG SRM Rope Pull Switch 282 mm, Straight, 2 NO/2 NC
- RS Stock No.:
- 564-769
- Mfr. Part No.:
- 6012929085
- Manufacturer:
- Bernstein AG
Image representative of range
Subtotal (1 unit)*
€179.60
(exc. VAT)
€220.91
(inc. VAT)
In Stock
- 43 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €179.60 |
*price indicative
- RS Stock No.:
- 564-769
- Mfr. Part No.:
- 6012929085
- Manufacturer:
- Bernstein AG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bernstein AG | |
| Product Type | Rope Pull Switch | |
| Mounting Orientation | Straight | |
| Contact Configuration | 2 NO/2 NC | |
| IP Rating | IP67 | |
| Number of Cable Entries | 3 | |
| Series | SRM | |
| Contact DC Voltage | 250V dc | |
| Reset Button | Yes | |
| E-Stop Button | No | |
| Contact AC Voltage | 240V ac | |
| Contact Current | 10A | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 80°C | |
| Length | 282mm | |
| Depth | 88mm | |
| Housing Material | Die Cast Aluminium | |
| Width | 90mm | |
| Standards/Approvals | DIN, IEC, ISO | |
| Hazardous Area Certification | No | |
| Mechanical Life | 100000Operations | |
| Conduit Entry | M20 x 1.5 | |
| Select all | ||
|---|---|---|
Brand Bernstein AG | ||
Product Type Rope Pull Switch | ||
Mounting Orientation Straight | ||
Contact Configuration 2 NO/2 NC | ||
IP Rating IP67 | ||
Number of Cable Entries 3 | ||
Series SRM | ||
Contact DC Voltage 250V dc | ||
Reset Button Yes | ||
E-Stop Button No | ||
Contact AC Voltage 240V ac | ||
Contact Current 10A | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 80°C | ||
Length 282mm | ||
Depth 88mm | ||
Housing Material Die Cast Aluminium | ||
Width 90mm | ||
Standards/Approvals DIN, IEC, ISO | ||
Hazardous Area Certification No | ||
Mechanical Life 100000Operations | ||
Conduit Entry M20 x 1.5 | ||
- COO (Country of Origin):
- DE
Bernstein SRM Safety Rope Pull Switches
Even under extreme conditions, such as major temperature fluctuations, the SRM rope pull switch continues to work reliably.
Rope pull switch manufactured in accordance with DIN EN 60947-5-5 and DIN EN ISO 13850
Protection class IP67
Stable and durable metal housing (aluminium pressure die-casting)
Suitable for outdoor use
Can be deployed at temperatures between -30 to +80 °C
Easy to fasten due to hole template patterns common for most rope pull switch models
Flexible handling with three M20 x 1.5 cable entries
Easy installation due to the maximum connection space
Up to four positively driven NC contacts
Separate-action built-in switches
Related links
- Bernstein AG SRM Rope Pull Switch 282 mm 2 NO/2 NC
- Bernstein AG SRM Rope Pull Switch 90 mm, 2 NO/2 NC
- Bernstein AG SRM Rope Pull Switch 90 mm
- Bernstein AG SR Rope Pull Switch 42.5 mm, 2 NO/2 NC
- Bernstein AG Rope Pull Switch Cable 1.8 mm
- Bernstein AG Rope Pull Switch Cable 3 mm
- Craig & Derricott GWN Rope Pull Switch 214.5 mm 2 NO/2 NC
- IDEM GLM Rope Pull Switch 205 mm 2 NO/2 NC
