Bernstein AG SRM Rope Pull Switch 282 mm, Straight, 2 NO/2 NC
- RS Stock No.:
- 564-775
- Mfr. Part No.:
- 6012929087
- Manufacturer:
- Bernstein AG
Image representative of range
Subtotal (1 unit)*
€183.06
(exc. VAT)
€225.16
(inc. VAT)
In Stock
- 12 unit(s) ready to ship from another location
- Plus 37 unit(s) shipping from 10 December 2026
- Plus 22 unit(s) shipping from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €183.06 |
*price indicative
- RS Stock No.:
- 564-775
- Mfr. Part No.:
- 6012929087
- Manufacturer:
- Bernstein AG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bernstein AG | |
| Product Type | Rope Pull Switch | |
| Mounting Orientation | Straight | |
| Contact Configuration | 2 NO/2 NC | |
| IP Rating | IP67 | |
| Number of Cable Entries | 3 | |
| Series | SRM | |
| Contact Current | 10A | |
| Contact DC Voltage | 250V dc | |
| Minimum Operating Temperature | -30°C | |
| Reset Button | Yes | |
| Contact AC Voltage | 240V ac | |
| E-Stop Button | No | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | DIN, IEC, ISO | |
| Width | 90mm | |
| Length | 282mm | |
| Depth | 88mm | |
| Housing Material | Die Cast Aluminium | |
| Hazardous Area Certification | No | |
| Mechanical Life | 100000Operations | |
| Conduit Entry | M20 x 1.5 | |
| Select all | ||
|---|---|---|
Brand Bernstein AG | ||
Product Type Rope Pull Switch | ||
Mounting Orientation Straight | ||
Contact Configuration 2 NO/2 NC | ||
IP Rating IP67 | ||
Number of Cable Entries 3 | ||
Series SRM | ||
Contact Current 10A | ||
Contact DC Voltage 250V dc | ||
Minimum Operating Temperature -30°C | ||
Reset Button Yes | ||
Contact AC Voltage 240V ac | ||
E-Stop Button No | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals DIN, IEC, ISO | ||
Width 90mm | ||
Length 282mm | ||
Depth 88mm | ||
Housing Material Die Cast Aluminium | ||
Hazardous Area Certification No | ||
Mechanical Life 100000Operations | ||
Conduit Entry M20 x 1.5 | ||
- COO (Country of Origin):
- DE
Bernstein SRM Safety Rope Pull Switches
Even under extreme conditions, such as major temperature fluctuations, the SRM rope pull switch continues to work reliably.
Rope pull switch manufactured in accordance with DIN EN 60947-5-5 and DIN EN ISO 13850
Protection class IP67
Stable and durable metal housing (aluminium pressure die-casting)
Suitable for outdoor use
Can be deployed at temperatures between -30 to +80 °C
Easy to fasten due to hole template patterns common for most rope pull switch models
Flexible handling with three M20 x 1.5 cable entries
Easy installation due to the maximum connection space
Up to four positively driven NC contacts
Separate-action built-in switches
Related links
- Bernstein AG SRM Rope Pull Switch 282 mm 2 NO/2 NC
- Bernstein AG SRM Rope Pull Switch 90 mm
- Bernstein AG SRM Rope Pull Switch 90 mm, 2 NO/2 NC
- Bernstein AG IN73 Rope Pull Switch 155 mm
- Bernstein AG Rope Pull Switch Cable 1.8 mm
- Bernstein AG Rope Pull Switch Cable 3 mm
- Bernstein AG SR Rope Pull Switch 42.5 mm, 2 NO/2 NC
- SICK IE110 Rope Pull Switch
